This is a list of the external devices that were used to perform experiments during the road-test of Rohde & Schwarz Oscilloscope Kit RTM3K-COM4
List of Instruments Used in the Road-test
Noise Generator Noisecom NC6110
The Noisecom NC6110 contains a precision noise source that delivers repeatable, symmetrical white Gaussian noise across a frequency range of 100 Hz to 1.5 GHz. The NC6110 noise source is integrated with an amplifier, a 10 dB 1 dB/step attenuator, and power supply. The NC6110 has a 50 ohm output impedance.
Fig: NC6110 noise source
Fig: NC6110 Specifications
Other Oscilloscopes used for verification of measurements
Fig: 8GHz LeCroy WaveMaster
Tektronix 2GHz MSO
Fig: Tektronix DPO 7354C
GND Isolator Power Supply
Fig: GND Isolator between different devices to prevent GND looping
Rhode und Schwarz Signal Generator SML03
Fig: Specifications
Fig: R&S Signal Generator up-to 3.3GHz
Tektronix CSA 803A
The Tektronix CSA 803A is a high resolution Communications Signal Analyzer accommodating up to four input channels through the dual-channel sampling heads. With the SD-24 TDR/Sampling Head, four channels of single-ended TDR or two channels of differential TDR are available as well. It can generate very fast pulses in few picoseconds range.
Fig: Tektronix CSA 803A
Top Comments