RoadTests & Reviews
  • Products
  • More
RoadTests & Reviews
Review Blogs Lattice ECP5 FPGA architecture overview (part of OrangeCrab Dev Bd road-test)
  • Blogs
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
  • Share
  • More
  • Cancel
  • Author Author: dramoz
  • Date Created: 2 Oct 2021 4:53 PM Date Created
  • Views 1156 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended
  • ecp5
  • fpga
  • lattice
  • orangecrab

Lattice ECP5 FPGA architecture overview (part of OrangeCrab Dev Bd road-test)

dramoz
dramoz
2 Oct 2021

    • Architecture overview
    • Lattice vision
    • PFU (Programmable Functional Unit)
    • Clocking
    • sysMEM Memory
    • sysDSP
    • PIO (programmable I/O cells)
    • Device configuration
    • SEU (Single Event Upset)
    • Links

The following post gives an overview of the Lattice ECP5 FPGA architecture. It was done in conjunction with theSummer of FPGAs -- OrangeCrab Dev Bd - Review  I did for element14 (link to road-test).

Architecture overview

Each ECP5/ECP5-5G device contains an array of logic blocks surrounded by Programmable I/O Cells (PIC). Interspersed between the rows of logic blocks are rows of sysMEMTm Embedded Block RAM (EBR) and rows of sysDSPTm Digital Signal Processing slices

image

PFU (Programmable Functional Unit) block diagram

 

The building blocks of the ECP5 are:

  • Programmable Functional Unit (PFU): implementation of logic, arithmetic, RAM and ROM functions
  • sysMEM: 18 Kb of memory for RAM/ROM implementation
  • sysDSP: implementation of digital signal processing functions (multipliers and adder/accumulators)
  • PIO: programmable input/output ports
  • SERDES: 3.2 Gb/s (Note: The ECP5 that comes with the OrangeCrab does not have SERDES I/Os)
  • DLL/PLL: clock management with Delay-Locked Loops (DLLs) and Phase-Locked Loops (PLL)

 

Lattice vision

  "FPGAs should be used as a complement to ASICs and ASSPs" vs "FPGAs should be used to replace ASICs/ASSPs"

⇒ Low cost over increased capacity (up to 40% lower cost)

⇒ Low power over high performance (up to 30% lower power)

⇒ High Functional Density (up to 2x functional density)

The ECP5 is rated as a low power/midrange FPGA.

PFU (Programmable Functional Unit)

  • Each PFU consists of four interconnected slices (0-3), each one with 2 x (LUT4+carry)
  • 50 inputs / 23 outputs
  • Slice modes:
    • Distributed RAM, ROM
    • Logic: LUT4, LUT5. With concatenation of slices LUT6, LUT7 and LUT8
    • Arithmetic: add/substract, up/down counter, comparator (fast carry chain)
  • 2 x registers per slide (8 FFs)

image

PFU (Programmable Functional Unit) block diagram

 

Clocking

  • sysCLOCK PLL: synthesize clock frequencies

image

General Purpose PLL Diagram

 

  • Dynamic Clock Control: disable of clock per quadrants

image

Clocking Network Diagram

sysMEM Memory

  • Embedded Block RAM (EBR): 18Kb RAM
  • True dual-port, pseudo dual-port, single-port RAM, ROM and FIFO (FIFO requires support logic from external PFUs)
  • Available parity check
  • Write behavior:
    • Normal (data available only during read cycle after write cycle)
    • Write through (output data is write data during write cycle)
    • Read-before-Write (old content, only for x9, x18 and x36 data widths)

image

sysMEM Block Configurations

 

sysDSP

  • Variable data width configurations
  • pipeline
  • Symmetry support (Odd/Even taps, 1D, 2D filters)
  • Dual-multiplier accumulator
  • Fully cascadable DSP blocks, support for symmetric, asymetric and non-symetric filters
  • Per slide/block
    • one 18 x 36, two 18 x 18 or four 9 x 9 Multipliers
    • 36 x 36 by cascading across two sysDSP slices
    • MAC: 18x36 or two 18x18, 52bits accumulator
  • ALU (Arithmetic Logic Unit)
    • Dynamically selectable ALU OPCODE
    • Ternary arithmetic (addition/subtraction of three inputs)
    • Bit-wise two-input logic operations (AND, OR, NAND, NOR, XOR and XNOR)
    • Programmable ALU flags (overflow, underflow, and convergent rounding)
    • Saturation and rounding options
    • Time Division Multiplexing (TDM)

 

image
Comparison of General DSP and ECP5 sysDSP

imageSimplified sysDSP Slice Block Diagram

 

 

image

sysDSP Slice Block Diagram

PIO (programmable I/O cells)

  • Grouped in four PIO cells
  • Input/output and tristate register blocks
  • Delay elements (high speed interface)
  • built-in FIFO logic on some cells
    • DDR memory support
  • sysI/O Buffer
    • LVDS, HSUL, BLVDS, SSTL Class I and II, LVCMOS, LVTTL, LVPECL, and MIPI
    • single-ended
      • 50Ω, 75 Ω, or 150 Ω
    • differential
      • 100 Ω
    • drive strength, slew rates, bus maintenance (weak pull-up or weak pull-down) and open drain configurable
  • SERDES (PCIe, Ehternet, ...) (only selected devices, not available in the OrangeCrab board)
  • IEEE 1149.1-Compliant Boundary Scan Testability (Test Access Port - TAP)

 

image

Group of Four Programmable I/O Cells

 

 

Device configuration

  • JTAG
  • SPI / SSPI
  • x8 CPU SPCM
  • Decryption
  • Multi-boot (remote configuration with backup)
  • TransFR (Transparent Field Reconfiguration) - logic RTL update on the fly

SEU (Single Event Upset)

SEU mitigation with supporting functions:

  • Soft Error Detect - during normal operation with error signal generation
  • Soft Error Correction
  • Soft Error Injection
  • Dedicated CRC (Cycle Redundancy Code) logic for bitstream

 

Links

Document
ECP5 and ECP5-5G Family Data Sheet
ECP5 and ECP5-5G Memory Usage Guide
ECP5 and ECP5-5G High-Speed I/O Interface
ECP5 and ECP5-5G sysDSP Usage Guide
ECP5 and ECP5-5G sysIO Usage Guide
LatticeECP3, LatticeECP2/M, ECP5 and ECP5-5G Dual Boot and Multiple Boot Feature
Minimizing System Interruption During Configuration Using TransFR Technology
Power Consumption and Management for ECP5 Devices
Soft Error Detection SED Usage Guide
  • Sign in to reply
Parents
  • DAB
    DAB over 4 years ago

    Nice post.

    The architecture looks interesting.

     

    DAB

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • DAB
    DAB over 4 years ago

    Nice post.

    The architecture looks interesting.

     

    DAB

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Children
No Data