I have been speaking with a manufacturer who has a High Speed Multi-Function Recorder that it would like to roadtest. We are looking to see if there are some people on the community who have an immediate need of a recorder such as its DAS60 model .
Here's a description of the product:
It's a high-speed multi-function recorder with versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory of up to 64 GB, and 9.5 hours of battery life. Each channel can record a different signal such as voltage, temperature, current or frequency simultaneously, using a common time base.
Here are some features:
- Fast 1 MSa/s sample rate (memory mode) and 100 kHz bandwidth for capturing intermittent events
- Accurately view and record signals from ±5 mV to ±500 and 424 VRMS
- CAT III 600 V rated isolated channels
- Wide 10-inch touchscreen TFT display
- Capture mixed signals with one instrument, such as high voltage, current waveforms, temperature, and logic data
- Battery life up to 9.5 hours
- 64 GB (DAS60) and 32 GB (DAS30/50) internal solid-state memory
- 6 analog input channels
- 14-bit resolution
- 16 logic input channels
- Temperature measurements supporting thermocouples and Pt100/Pt1000 sensors (factory option on DAS30/50)
- WiFi monitoring and control (standard USB WiFi dongle required)
- 2 USB host ports and one LAN interface
- 110 mm thermal printer (factory option)
Here are some of the common uses:
- Measure signals ranging from small sensors to large electrical systems
- Maintenance and failure analysis
- Power analysis of single and three-phase systems
Here is some documentation:
Roadtester Polls