Cool Tools:LEATHERMAN Multipurpose 14-in-1 Wingman

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The Wingman is your go-to tool for projects around the house, on the job, or at the campsite. A lightweight, pocket-sized, stainless steel tool; the Wingman features an outside-accessible, one-hand opening blade and newly-designed spring-action jaws.

 

image

 

  • All locking outside blades
  • Removeable pocket clip
  • Stainless steel body
  • Stainless steel handles
  • Length: 3. 8” closed with 2. 6” bladeTools:
  • 420HC combo knife
  • Bottle opener
  • Can opener
  • Medium screwdriver
  • Package opener
  • Phillips screwdriver
  • Ruler (1 in/2. 54 cm)
  • Small screwdriver
  • Spring-action needlenose pliers
  • Spring-action regular pliers
  • Spring-action scissors
  • Spring-action wire cutters
  • Wire stripper
  • Wood/Metal file
RoadTester

Terms and Conditions

LEATHERMAN Multipurpose 14-in-1 Tool, Wingman RoadTest

Terms and Conditions

These are the terms and conditions which govern theLEATHERMAN Multipurpose 14-in-1 Tool, Wingman RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

LEATHERMAN Multipurpose 14-in-1 Tool, Wingman

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on June 8 2018

Announcement of Winner : June 8 2018

Review Due: Aug 8 2018

 

Prize: Sensirion Environmental Sensor Shield
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
.

Comment List
Anonymous

Top Comments

Parents Comment Children
No Data