Cool Tools: Weatherproof Equipment Case

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

$35.70 USD ONLY!  Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use. Internal size - 17" x 11" x 6.5"

image

  • Built-in O-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built in pressure relief valve
  • High-density polymer provides outstanding strength and corrosion resistance
RoadTester

Terms and Conditions

Weatherproof Equipment Case RoadTest

Terms and Conditions

These are the terms and conditions which govern the Weatherproof Equipment Case RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

Weatherproof Equipment Case

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on June 6 2018

Announcement of Winner (estimated): June 11 2018

Due date: Aug11 2018

 

Prize: Weatherproof Equipment Case