Keithley Bench Digital Multimeter

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The DMM6500 from Keithley is a 6½ digit is a broad purpose (DMM) enabling customers to debug, validate, and manufacture their end devices. It's 13 measurement functions including capacitance, temperature (RTD, thermistor and thermocouple), diode test with variable current sources and up to 1MS/sec digitizing are now included. The most recognizable feature of the DMM is the large 5inch capacitive touch display that makes it easy to observe, interact with and explore measurements with "pinch and zoom" simplicity. Beyond its display technology, the DMM superior analogue measurement performance delivers 25PPM basic DCV accuracy for one year and 30PPM for two years potentially allowing user to extend calibration cycles. This DMM has warranty of 3 years. KickStart is a PC-based instrument control software that allows a quick integration of multiple instruments to automate tests on the workbench without programming.

image

Features

  • Expanded ranges including 10µA to 10A and 1 ohm to 100MOhm
  • Large internal memory: store up to 7million readings
  • Language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
  • Standard USB-TMC 2.0 and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-Link® and RS-232
  • USB host port for storing readings, instrument configurations and screen images
  • Apps keys for quick access to customized programs, online HELP is just a button press away
  • One button access for easier navigation
  • Lower swipe screen speeds up access to often-used features
  • Front/rear input selector button with LED to easily identify position
Important Dates

Enrollment Begin: Oct 24 1018

Enrollment Ends: Nov 27 2018

RoadTesters Selected: Dec 13 2018

Product Shipped: Dec 14 2018

RoadTesting Begins: Dec 21 2018

Reminder/Update Email: Jan 21 2018

Submit Reviews By: Feb 21 2018

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

Keithley Bench Digital Multimeter

RoadTest

Terms and Conditions

These are the terms and conditions which govern the Keithley Bench Digital Multimeter RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

Keithley Bench Digital Multimeter

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Nov 27 2018

Announcement of Winner (estimated): Dec 1 2018

Prize: Keithley Bench Digital Multimeter
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
  • For my review, I'm not going to do a tear-down. I'm not that brave.

    But someone else has done this already. Here's the post: https://xdevs.com/review/dmm6500/.

  • All a teardown would do is to potentially throw it out of calibration and lose a screw out-in cycle on plastic self tapping posts.

     

    For those who don't know:

     

    1. Don't over torque screws into plastic binding posts.

    2. When rescrewing into plastic binding posts, counter rotate the screw as if you're removing it just a bit until the screw thread falls into the existing thread channel(s) and then screw in the screw.

     

    If you do stuff accidentally over torque and bust the plastic binding post thread, remove the screw with pliers, and fix the plastic binding post by filling the oversized hole with a bit of compatible plastic matter (e.g. a bit of grated plastic dissolved in plastic cement or solvent to make a plastic putty, fill in the hole, let it set properly and reinsert the screw.

    QED (Quite Easily Done!)

Comment
  • All a teardown would do is to potentially throw it out of calibration and lose a screw out-in cycle on plastic self tapping posts.

     

    For those who don't know:

     

    1. Don't over torque screws into plastic binding posts.

    2. When rescrewing into plastic binding posts, counter rotate the screw as if you're removing it just a bit until the screw thread falls into the existing thread channel(s) and then screw in the screw.

     

    If you do stuff accidentally over torque and bust the plastic binding post thread, remove the screw with pliers, and fix the plastic binding post by filling the oversized hole with a bit of compatible plastic matter (e.g. a bit of grated plastic dissolved in plastic cement or solvent to make a plastic putty, fill in the hole, let it set properly and reinsert the screw.

    QED (Quite Easily Done!)

Children
No Data