Microchip AVR-IoT WG Dev Board

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The AVR-IOT WG board implements a wireless (WiFi) IoT sensor node using a small and inexpensive AVR microcontroller of the latest generation.

 

  • The ATmega4808 provides an easy migration path for existing AVR microcontroller applications by providing 48KB of Flash and 6K of RAM with a rich complement of analog and digital peripherals including Core Independent (Event System) functionality.
  • The ATECC608A Secure Elements provides secure key generation/storage and offloads all cryptography tasks enabling the highest level of security available to modern IoT applications. The secure element is pre-provisioned for immediate (out of the box) authentication with the Google IoT Core Cloud services.
  • The WINC1510 Network Controller provides wireless connectivity and offloads all networking tasks from the main processor providing a secure socket connection and server authentication.
  • The MCP9808 Temperature sensor, a third party lighting sensor, Battery Charger MCP73871, Power Regulator MIC33350, nEDBG Debugger.

 

image

Note: this product does not come with pin headers. You will need to obtain the headers and solder them on.

Important Dates

Enrollment Begin: Nov 19 1018

Enrollment Ends: Dec 21 2018

RoadTesters Selected: Dec 26 2018

Product Shipped: Jan 4 2019

RoadTesting Begins: Jan 11 2019

Reminder/Update Email:  Feb 11 2019*

Submit Reviews By: Mar 11 2019*

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

RoadTest

Terms and Conditions

These are the terms and conditions which govern theMicrochip AVR-IoT WG Dev Board RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Dec 21 2018

Announcement of Winner (estimated): Dec 26 2018

Prize:Microchip AVR-IoT WG Dev Board
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
  • In reference to some bad news related to "autorun" issue reported in the first roadtest,

    I would like to report, that proceeding according to quick start instruction, I didn't encounter any issues, my module (as well as computer) remained "intact"

    Everything went according to descriptions and manual.

    System: WIN 7 64bit.

Comment
  • In reference to some bad news related to "autorun" issue reported in the first roadtest,

    I would like to report, that proceeding according to quick start instruction, I didn't encounter any issues, my module (as well as computer) remained "intact"

    Everything went according to descriptions and manual.

    System: WIN 7 64bit.

Children
No Data