ON Semi RSL10-SENSE-DB-GEVK Sensor Board

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

This compact platform features environmental, inertial (3-axis accelerometer, 3-asix gyro and a low-power smart hub for motion sensing), a geomagnetic, and an ambient light sensors.

 

A compact and a comprehensive platform to easily develop IoT applications with leading sensor technology and the industry's lowest power Bluetooth ® Low Energy SoC. Several applications including industrial wearables, asset monitoring, smart sensing solutions can be easily developed on this platform.

 

The compact platform features a full range of sensors including environmental, inertial (3-axis accelerometer, 3-asix gyroscope and a low-power smart hub for motion sensing), a geomagnetic sensor, and an ambient light sensor. Example use cases and detailed documentation are provided in the CMSIS pack.

 

image

 

In addition to monitoring the various sensor values, the accompanying mobile application connects to several cloud services (AWS, IBM®, Azure ™, etc.) enabling a true end-to-end solution development.

 

Based on the RSL10 System-in-Package (SiP)

  • Bluetooth 5 certified
  • Certified to international wireless regulations (CE, IC, KC, MIC, FCC)

Sensors

  • NOA1305 (Ambient light)
  • BHI160 (Integrated low power smart hub, 3-axis accelerometer, 3-axis gyroscope)
  • BMM150 (Low Power, Low Noise 3-axis digital geomagnetic sensor)
  • BME680 (Integrated high-accuracy gas, pressure, humidity and temperature sensor)
  • INMP522 (Ultra-low noise digital Microphone)
  • APTF1616 (Programmable RGB LED)
  • N24RF64 (64kB NFC EEPROM)
  • 3 programmable push-buttons

 

 

Supported by the RSL10 Sense and Control app(IoS ®, Android ™) for cloud connectivity

image

IOS

https://apps.apple.com/us/app/rsl10-sense-and-control/id1451974010?ign-mpt=uo%3D2

 

 

 

Android

https://play.google.com/store/apps/details?id=com.onsemi.rsl10boarddemo

Important Dates

Enrollment Begin: Aug 4 2019

Enrollment Ends: Sept 5 2019

RoadTesters Selected: Sept 7 2019

Product Shipped: Nov 1 2019

RoadTesting Begins: Nov 8 2019

Reminder/Update Email: Dec 8 2019

Submit Reviews By: Jan 8 2019

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

  (due date Dec 30 2019)

(due date Jan 9 2020)

Terms and Conditions

RoadTest

Terms and Conditions

ON Semiconductor Sensor Board

These are the terms and conditions which govern the  ON Semiconductor Sensor Board contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Sept 5 2019

Announcement of Winner (estimated): Nov 1 2019

Prize: ON Semiconductor Sensor Board
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
  • I guess it might affect what people had planned to do with the currently-underway RoadTest if they thought they could reprogram the firmware using the debug board version. For this RoadTest, it should be clear now what you can and can't do with it, so it shouldn't be a problem for new applicants.