Renesas EK-RA6M3 MCU KiT

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The EK-RA6M3 evaluation kit enables users to seamlessly evaluate the features of the RA6M3 MCU Group and develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life.

 

Key Features

The key features of the EK-RA6M3 are categorized in three groups (consistent with the architecture of the kit) as follows:

  • Special Feature Access
  • Ethernet (RMII and PHY)
  • USB High Speed host and device
  • 32MB External QSPI Flash
  • MCU Native Pin Access
  • R7FA6M3AH3CFC MCU
  • 120MHz, Arm Cortex®-M4 core
  • 2MB Code Flash, 640kB SRAM
  • 176 pins, LQFP package
  • Native pin access through 4x 40-pin male headers
  • MCU and USB current measurement points
  • Ecosystem & System Control Access
  • USB Full Speed host and device
  • Multiple 5V input sources
  • USB (Debug, Full Speed, High Speed)
  • External power supply
  • Debug modes
  • Debug on-board (SWD)
  • Debug In (ETM, SWD & JTAG)
  • Debug Out (SWD)
  • User LEDs and buttons
  • Three user LEDs (red, blue, green)
  • Power LED (white) indicating availability of regulated power
  • Debug LED (yellow) indicating the debug connection
  • Two user buttons
  • One reset button
  • Four most popular ecosystem expansions
  • MikroElektronikaTM mikroBUS connector
  • Two SeeedGrove® system (I2C) connectors
  • Two Digilent PmodTM (SPI and UART) connectors
  • ArduinoTM (Uno R3) connector
  • MCU boot configuration jumper
  • Kit Contents
  • EK-RA6M3 board
  • Micro USB device cable (type-A male to micro-B male)
  • Micro USB host cable (type-A male to micro-B male)
  • Ethernet patch cable

image

Additional Information

RENESAS RA6M3 GROUP

Quick Start Guide

Important Dates

Enrollment Begin: Jan 9 2020

Enrollment Ends: Feb 10 2020

RoadTesters Selected: Mar 3 2020

Product Shipped: Mar 3 2020

RoadTesting Begins:Mar 10 2020

Reminder/Update Email: Apr 10 2020

Submit Reviews By: May 30 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

RoadTest: Terms and Conditions Silicon Labs Renesas EK-RA6M3 KiT

 

These are the terms and conditions which govern the Renesas EK-RA6M3 KiT kit contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Mar 2 2020

Announcement of Winner (estimated): Mar 3 2020

Prize: Renesas EK-RA6M3 KiT
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
  • Important Dates Update

     

    Enrollment Begin: Jan 9 2020

    Enrollment Ends: Feb 10 2020

    RoadTesters Selected: Mar 3 2020

    Product Shipped: Mar 3 2020

    RoadTesting Begins:Mar 10 2020

    Reminder/Update Email: Apr 10 2020

    Submit Reviews By: May 10 2020

    *The element14 RoadTest Staff will send this reminder/update email.

    **If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

     

    crisdeodates

    jomoenginer

    noorpuri

    mahmood.hassan

Comment
  • Important Dates Update

     

    Enrollment Begin: Jan 9 2020

    Enrollment Ends: Feb 10 2020

    RoadTesters Selected: Mar 3 2020

    Product Shipped: Mar 3 2020

    RoadTesting Begins:Mar 10 2020

    Reminder/Update Email: Apr 10 2020

    Submit Reviews By: May 10 2020

    *The element14 RoadTest Staff will send this reminder/update email.

    **If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

     

    crisdeodates

    jomoenginer

    noorpuri

    mahmood.hassan

Children