Genesys ZU: Zynq Ultrascale+ MPSoC Dev Board

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The Digilent Genesys ZU is a standalone Zynq UltraScale+ EG MPSoC development board, designed to provide an ideal entry point by combining cost-effectiveness with powerful multimedia and network connectivity interfaces. The Genesys ZU supports multiple camera inputs, 4K video, 1G/10G Ethernet with high-memory bandwidth in a heavily Linux-based platform, serving as an advanced reVISION system. Two different specialized ports, including Pmod and high-speed SYZYGY-compliant expansion module ports for our new Zmods, enable flexible expansion and easy access to a wide ecosystem of add-on modules, perfect for silicon evaluation and rapid prototyping.

 

EG devices have the specialized processing elements needed to excel in next-generation wired and 5G wireless infrastructure, cloud computing, AI, and Aerospace and Defense applications.

image

Features

Zynq Ultrascale+ (XCZU3EG-SFVC784-1-E)

  • 256 Mbit QSPI Flash memory on-board
  • USB FTDI interface for programming and debugging
  • MicroSD card interface, supporting SDR104 mode
  • Board status and diagnostics using and on-board platform MCU
  • 154K logic cells
  • 7.6 Mb Block RAM
  • 360 DSP Slices
  • 3 clock management tiles
  • DDR4, 4GB, 1866 MT/s (2133 MT/sB), upgrade-able memory

Application Processor

  • Quad-core ARM Cortex-A53 MPCore up to 1.5 GHz

Real-time Processor

  • Dual-core ARM Cortex-R5 MPCore up to 600 MHZ

Graphics Processor

  • MaliTM-400 MP2

Peripheral Connectivity

  • USB Type-C 3.1 Gen1 Dual-Role Device
  • MiniPCIe / mSATA: dual slot, Half-/Full-size
  • USB 2.0 Host: 2x Type-A

Network Connectivity

  • 2.4GHz On-board Wi-Fi
  • Ethernet 1G w/ IEEE 1588
  • WLAN / WWAN / LoRa (option: MiniPCIe)

Storage

  • 104 MB/s SD
  • SSD option: mSATA
  • ISSI 256 Mib SNOR Flash

Multimedia

  • 1.2a Dual-Lane DisplayPort
  • 2 x Pcam Dual-Lane
  • Audio Codec

Expansion

  • 1 x Zmod port following the SYZYGY Standard interface specification
  • 4 x Pmod ports
  • 1 x FMC expansion connector

User I/O

  • 4 PL-connected LEDs
  • 1 MIO-connected LED
  • 5 PL-connected buttons
  • 2 MIO-connected buttons
  • 4 PL-connected switches

 

Kit Contents

  • Genesys ZU-3EG
  • 12V, 8A power supply with IEC cable
  • USB A to Micro B programming cable
  • USB A to Type C cable
  • JTAG HS1 product kit
  • Digilent custom packaging

 

Additional Information

Important Dates

Enrollment Begin:May 5 2020

Enrollment Ends: June 5 2020

RoadTesters Selected: June 15 2020

Product Shipped: June 15 2020

RoadTesting Begins: June 20 2020

Reminder/Update Email: July 20 2020

Submit Reviews By: August 20 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

RoadTest: Terms and Conditions

Digilent Genesys ZU: Zynq Ultrascale+ MPSoC Development Board

 

These are the terms and conditions which govern the Digilent Genesys ZU: Zynq Ultrascale+ MPSoC Development Board contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on June 5 2020

Announcement of Winner (estimated): June 8  2020

Prize: Digilent Genesys ZU: Zynq Ultrascale+ MPSoC Development Board