InfiniiVision 3000T X-Series Oscilloscope MSOX3034

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The Keysight Technologies MSOX3034T is a 350Mhz Mixed Signal Oscilloscope (MSO) with 4 analog plus 16 digital channels. It features a large 8.5-inch capacitive touch screen so you can easily view and analyze signals and isolate signals in seconds with exclusive Zone touch triggering. This oscilloscope allows you to see more signal detail with the 1,000,000 wfms/s update rate and capture more data with up to 4 Mpts memory.

image

image

Basic Features

  • Bandwidth: 350 MHz
  • Bandwidth Upgrades: Available
  • Channels: 4 + 16
  • Max Memory Depth: 4 Mpts
  • Max Sample Rate: 5 GSa/s
  • Display Size: 8.5 inch
  • Waveform Update Rate: 1,000,000 wfms/s
  • ADC Bits: 8 bits
  • Special Triggers: edge, pulse width, video, protocol decodes, zone touch, edge then edge, pattern, runt pulse, rise/fall time, Nth edge burst, setup and hold
  • Operating System: Embedded

 

About Keysight InfiniiVision 3000T X-Series Oscilloscopes

The 3000T X-Series takes everything that was revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive Zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million wfm/s to give you the confidence that you're seeing all of your signal detail, and the ability to discover any issues. And the addition of new analysis capabilities help you solve your hardest problems quickly. The 3000T X-Series once again redefines what you can expect in a general purpose oscilloscope by providing all of the performance and capability you need to get to measurement insights faster.

 

Additional Features

  • 8.5-inch capacitive touch screen
  • Designed for touch interface
  • Exclusive InfiniiScan Zone touch trigger
  • Wide range of serial decodes
  • 6-in-1 instrument integration
  • Analogue, digital, and frequency domain correlation with the gated FFT
  • 3-year standard calibration cycle

 

Contents

  • MSOX3034T -  MSO / MDO Oscilloscope
  • One N2843A 500MHz Passive Probe Per Channel (10:1)
  • N2756A 16 digital channel MSO cable
  • Certificate of Calibration
  • BenchVue software license (BV0004B)

 

Additional Information

 

Videos

Important Dates

Enrollment Begin: June 9 2020

Enrollment Ends: July 10 2020

RoadTesters Selected: July 17 2020 (estimated)

Product Shipped: July 31 2020

RoadTesting Begins: Aug 6 2020

Reminder/Update Email: Sept 6 2020

Submit Reviews By: Oct 6 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

InfiniiVision 3000T X-Series Oscilloscope MSOX3034  – RoadTest

Terms and Conditions

These are the terms and conditions which govern the InfiniiVision 3000T X-Series Oscilloscope MSOX3034 RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on July 10 2020

Announcement of Winner (estimated): July 17 2020

Prize:  InfiniiVision 3000T X-Series Oscilloscope MSOX3034