MAX31889EVSYS# Temperature Sensor Eval Board

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The MAX31889 evaluation system (EV system) provides a single platform to evaluate the MAX31889, a temperature sensor with ±0.3°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX31889 EV kit board. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.

 

The MAX31889 operates from a 1.7V to 3.6V supply voltage, and is a low-power, high-accuracy digital temperature sensor with ±0.25ºC accuracy from -20ºC to +105ºC and ± 0.65ºC accuracy from -40ºC to +125ºC. The MAX31889 has 16-bit resolution (0.005ºC). The device uses a standard I2C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature converison, while GPIO0 can be configured to generate an interrupt for selectable status bits. The MAX31889 includes a 32-word FIFO for the temperature data and also includes high and low threshold digital temperature alarms. The device is available in a 2mm x 2mm x 0.8mm, 6-pin, μDFN package.

image

image

Applications/Uses

  • Internet of Things (IoT) Sensors
  • Precision Temperature Monitoring
  • RTD Replacement

 

Additional Information

Important Dates

Enrollment Begin:July 23 2020

Enrollment Ends: August 17 2020

RoadTesters Selected: August 27 2020

Product Shipped: August 28 2020

RoadTesting Begins: Sept 4 2020

Reminder/Update Email: Oct 4 2020

Submit Reviews By: Nov 4 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

RoadTest: Terms and Conditions

MAX31889EVSYS# Temperature Sensor Eval Board

 

These are the terms and conditions which govern the MAX31889EVSYS# Temperature Sensor Eval Board KIT contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Aug 17 2020

Announcement of Winner (estimated): Aug 18 2020

Prize: MAX31889EVSYS# Temperature Sensor Eval Board
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
  • To all applicants,

     

    The final roadtester did not respond to my notification. It has been 4 days, so I don't expect a response. If you applied to this roadtest and are interested in the last kit, please contact me or leave a comment.

     

    This happens more often than you think. I select someone and they do not respond. The person I selected was a new roadtester. I am always interested in a new roadtester who is excited about a product and wants to try it out. But it is a professional courtesy to respond whether you are interested or not. If you are selected and do not respond it delays me selecting an alternate roadtester.

     

    If you contact me and decide to roadtest this kit, you will get a longer due date since you would receive the kit later than the other roadtesters.

     

    Randall Scasny

    RoadTest Program Manager

Comment
  • To all applicants,

     

    The final roadtester did not respond to my notification. It has been 4 days, so I don't expect a response. If you applied to this roadtest and are interested in the last kit, please contact me or leave a comment.

     

    This happens more often than you think. I select someone and they do not respond. The person I selected was a new roadtester. I am always interested in a new roadtester who is excited about a product and wants to try it out. But it is a professional courtesy to respond whether you are interested or not. If you are selected and do not respond it delays me selecting an alternate roadtester.

     

    If you contact me and decide to roadtest this kit, you will get a longer due date since you would receive the kit later than the other roadtesters.

     

    Randall Scasny

    RoadTest Program Manager

Children
No Data