Panasonic PAN 1780 Bluetooth LE Eval Kit

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The Panasonic PAN 1780 Bluetooth LE Evaulation kit is used as a quick prototyping platform and for software testing of the PAN 170 Bluetooth module, a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller.

 

The PAN1780 Evaluation Kit is an all-inclusive and comprehensive Evaluation Kit consisting of two USB dongles and two external NFC antennas.  Each dongle allows design engineers to develop, run and debug code with the PAN1780 Series Module.  The break-out headers provide an easy way to connect Sensors, as well as other devices for rapid prototyping. The USB Evaluation Boards are delivered without any preinstalled software examples, but an integration guide is available explaining how to use the recommended development environment and the free Nordic Semiconductors Software Development Kit, to run different kinds of Bluetooth, thread, ZigBee, 802.15.4 and Antennae software examples.

 

Features

  • Surface Mount Type Dimensions: 15.6 mm x 8.7 mm x 2 mm
  • Same Form Factor as PAN1026A and PAN1762 But Smaller Pitch And More Pins
  • Nordic nRF52840 Featuring ARM® Cortex®-M4F With 64 MHz
  • Bluetooth 5.0 Low Energy Including LE 2M And LE Coded PHY
  • Embedded 1 MB Flash Memory And 256 kB Internal RAM
  • Includes ARM® TrustZone® CryptoCell® 310 And Supports Secure Boot Including Root-of-Trust (RoT)
  • Up to 48 general purpose I/Os (GPIO), which are shared by up to 4 SPI, 2 I²C, 2 UART, 4 PWM, 8 ADC, 1 NFC-A, 32 kHz IN/OUT, nRESET
  • USB 2.0 Full-Speed Device Interface
  • Built-in Temperature Sensor

 

About the PAN1780 Bluetooth Module

The Bluetooth 5 features additionally a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm (CSA#2) improves the performance in high interference environments. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. An output power of up to 8 dBm and the high sensitivity of the nRF52840 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required. In addition the ultra-low current consumption of the PAN1780 make the module an ideal choice for battery powered devices. With the Cortex® M4F processor, 256 kB RAM and the build-in 1 MB flash memory the PAN1780 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost. The rich set of security features from the ARM TrustZone CryptoCell 310 security subsystem provide the necessary means for secure device operation in the IoT space. The PAN1780 also supports Type 2 Near Field Communication (NFC-A) for use in simplified pairing and payment solutions (external antenna required).

image

Contents

  • Two (2) PAN1780 USB-Evaluation Boards
  • Case

 

Additional Information

Important Dates

Enrollment Begin:July 27 2020

Enrollment Ends: Sept 1 2020

RoadTesters Selected: Sept 4 2020 (estimated)

Product Shipped: Sept 18 2020

RoadTesting Begins:Sept 25 2020

Reminder/Update Email: Oct 25 2020

Submit Reviews By: Nov 25 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

Roadtesters

Terms and Conditions

RoadTest: Terms and Conditions

Panasonic PAN 1780 Bluetooth LE Eval Kit

 

These are the terms and conditions which govern the Panasonic PAN 1780 Bluetooth LE Eval Kit contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Sept 1 2020

Announcement of Winner (estimated): Sept 4 2020

Prize: Panasonic PAN 1780 Bluetooth LE Eval Kit
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
  • The module itself is maybe small and light enough to fit on top of a vinyl cartdrige. Unsure of ADC's resolution and being given with the whole evaluation board I didn't enroll. Also is missing the Panasonic logo that could look nice on a HI-FI turntable...  I'm very interested in reading the RoadTests, hope they will not be about a slow video streamserver or a wireless speaker with karaoke capability image

  • Ah yes. Wireless speaker with karaoke capability.

     

    I was thinking more of... Wireless speaker with dual RGB karaoke capability- 360 degree surround sound version

  • Don't forget to add an 'useless box' button to always press on Mute and a NFC antenna for people with smartcards still wanting to press on Play

  • Not sure if you all are serious (dual karaoke seems feasible since they do give two units) image

     

    But what kind of road test would you want to see though?

  • You've been selected, for a reason I don't know. So something  in your application was ok. Do that ök, Just do it! There are 3 more reviewers that didn't asked (yet) for help. Always remember you've already won the contest. You won the prize! Now is competition, something else,

  • Oh I'm definitely doing that image I was just wondering if there are any other ideas from other applications that maybe they'd really want to see, that I can hopefully bring to life as well.

  • OK, what is your application about?

  • A lot of my experience has been the with the nrf52832 and with the nrf52840 basically being a bigger, better nrf52832 I thought of doing some comparisons between them. For example, the 832 can only have 4dB in TX while the 840 can have up to 8dB (which can translate to double the range, or maybe it won't? hence the road test). There are also various frameworks that are available on the 840 because of the increased flash and ram; the ones I've tried with another 840 module is Espruino (Javascript) and CircuitPython (Python). There's also tinygo and rust which I would like to try out as well.

     

    Regarding the documentation, since this is a new eval board I'd like to see if I'd be able to create board definition files for mBed or even Arduino just through the docs. See if the sdk builds as they are, or is there any tweaking involved. For example, I see there is a jlink OB on the eval board, does it perform as well as with the Nordic dev kit?

     

    Also various other measurements, like maybe comparing chip antennas vs pcb antennas or power consumption, but likely not as in-depth as I don't have that much of sophisticated test equipment, being just a hobbyist.

     

    60 days is a long time though, and I'm sure I can think of a few more. But I'm just really interested in what other people thought they would do with a road test if they had one of these.

Comment
  • A lot of my experience has been the with the nrf52832 and with the nrf52840 basically being a bigger, better nrf52832 I thought of doing some comparisons between them. For example, the 832 can only have 4dB in TX while the 840 can have up to 8dB (which can translate to double the range, or maybe it won't? hence the road test). There are also various frameworks that are available on the 840 because of the increased flash and ram; the ones I've tried with another 840 module is Espruino (Javascript) and CircuitPython (Python). There's also tinygo and rust which I would like to try out as well.

     

    Regarding the documentation, since this is a new eval board I'd like to see if I'd be able to create board definition files for mBed or even Arduino just through the docs. See if the sdk builds as they are, or is there any tweaking involved. For example, I see there is a jlink OB on the eval board, does it perform as well as with the Nordic dev kit?

     

    Also various other measurements, like maybe comparing chip antennas vs pcb antennas or power consumption, but likely not as in-depth as I don't have that much of sophisticated test equipment, being just a hobbyist.

     

    60 days is a long time though, and I'm sure I can think of a few more. But I'm just really interested in what other people thought they would do with a road test if they had one of these.

Children
  • In reverse order,

     

    60 days is indeed a long time, but a realistic counter can be started only after you finish what you said you'll do.

    I can't say I find your project exciting, from my narrow point of view. But I agree it is worth to be done, 4 roadtesters, 4 different ways. Maybe that;s the idea.

     

    The karaoke idea started from the Panasonic logo, a joke, bluetooth being limited by definition compared to WiFi, will be smth smart in close range, with low data rate. ADCs, I2C, I2S... Too much to upgrade a fridge to IoT world. Maybe a wireless Bus Pirate device? image