HELLO FPGA Kit

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The Hello FPGA kit is a low cost, compact-sized, entry-level platform targeted towards end-users with low to medium FPGA knowledge. The kit supports powerful demos in Image Processing, Signal Processing, Artificial Intelligence, and can measure the live FPGA core power consumption while running designs. The kit also allows users to freeze the design while maintaining the i/o state for low power applications, using Flash Freeze mode.  The kit features Arduino & Mikrobus connectors for flexibility when it comes to prototyping, and expansion kits, allowing for easy adoption in future projects.

 

 

image

The Hello FPGA Kit demonstrates the following features:

 

  • Artificial Intelligence demo: Uses Parallel Processing to do real-time hand-written digit recognition
  • Digital Signal Processing demo: Creating FIR/FFT filters
  • Power monitor GUI: Shows how fast the instant-on wake-up time is while displaying the power consumption for both operational and Flash*Freeze modes

 

Kit Contents

  • FPGA mainboard with SmartFusion2 M2S010-1VF256
  • Camera Sensor Board (LI-0V7725-MICRO v1.0)
  • LCD Board
  • USB 2.0 A to Mini-B cable
  • QuickStart Card

 

Additional Information

Important Dates

Enrollment Begin:Aug 12 2020

Enrollment Ends: Sept 16 2020

RoadTesters Selected: Sept 19 2020 (estimated)

Product Shipped: Oct 2 2020

RoadTesting Begins:Oct 9 2020

Reminder/Update Email: Nov 9 2020

Submit Reviews By: Dec 2 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

Terms and Conditions

RoadTest: Terms and Conditions

HELLO FPGA Kit

 

These are the terms and conditions which govern the Hello FPGA Kit contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Sept 16 2020

Announcement of Winner (estimated): Sept  19 2020

Prize: Hello FPGA Kit