GW Instek MDO-2072EX MSO / MDO Oscilloscope

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

MDO-2000E series is multi-functional mixed domain oscilloscope. The series includes two feature combinations: MDO-2000EG and MDO-2000EX. MDO-2000EG models have a built-in spectrum analyzer and a dual channel 25MHz arbitrary waveform generator and MDO-2000EX models feature a built-in a spectrum analyzer, arbitrary waveform generator, a 5,000 count DMM, and a 5V/1A power supply.The units being roadtested are the MDO-2000EX models.GW Instek MDO-2072EX MSO / MDO Oscilloscope

Features

  • 200/100/70MHz bandwidth selections ; 2 or 4 channels
  • Real time sample rate for each channel is 1GSa/s (2 channel models)
  • Maximum real time sample rate is 1GSa/s (4 channel models)
  • Per Channel 10M memory depth and VPO waveform display technology
  • Waveform update rate up to 120,000 wfms/s
  • 8 “ WVGA TFT LCD display
  • Free Frequency Response Analyzer Software
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High ,low and band pass filter functions
  • 29,000 segmented memories and waveform search functions
  • I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
  • MDO-2000EG equips with a spectrum analyzer and a dual channel 25MHz AWG MDO-2000EX equips with a spectrum analyzer ; a dual channel 25MHz AWG; DMM and power supply.

 

Kit Contents

  • MDO
  • User Guide
  • Manual CD
  • PWR Cord
  • BNC-BNC Cable
  • Alligator Clip
  • Banana Plug
  • Passive Probe

 

Additional Information

Important Dates

Enrollment Begin: Jan 20 2021

Enrollment Ends: Feb 23 2021

RoadTesters Selected: Mar 8 2021

Product Shipped: Mar 8 2021

RoadTesting Begins: Mar 15 2021

Reminder/Update Email: Apr 15 2021

Submit Reviews By: May 15 2021

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

 

How to locate the official RoadTest review formHow To Locate the Official RoadTest Review Form (duplicate)

RoadTesters

Terms and Conditions

GW Instek MDO-2072EX MSO / MDO Oscilloscope – RoadTest

Terms and Conditions

These are the terms and conditions which govern the GW Instek MDO-2072EX MSO / MDO Oscilloscope RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on Feb 23 2021

Announcement of Winner (estimated): Feb 25 2021

Prize:  GW Instek MDO-2072EX MSO / MDO Oscilloscope
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
Video
Comment List
Anonymous
Parents Comment Children