Maxim Integrated MAX31343SHLD# Real Time Clock

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The MAX31343 SHIELD is a fully assembled and tested PCB to evaluate the MAX31343, low-cost, extremely accurate, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply, either from USB or external power supply, and the integrated microelectromechanical systems (MEMS) resonator enhances the long-term accuracy and eliminates the external crystal requirement in the system.

 MAX31343 SHIELD

The The MAX31343 SHIELD is based on the MAX31343 RTC:

MAX31343EKA+ real time clock

For more information For more information

 

This device is accessed through an I2C serial interface provided by a MAX32625 PICO board.

 MAX32625 PICO board

The MAX31343 shield provides the hardware and software user interface (GUI) necessary to evaluate the MAX31343. The kit includes a MAX31343EKA+T. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.

 

Features

  • Easy Evaluation of the MAX31343
  • +1.6V to +5.5V Single-Supply Operation
  • Proven PCB Layout
  • Fully Assembled and Tested

 

Contents

  • Assembled MAX32625 PICO controller board
  • Micro-USB cable
  • Assembled circuit board including MAX31343EKA+T

 

Additional Information

 

Community Discussion/Poll

Poll: Are you interested in roadtesting I2C Real-Time Clock with Integrated MEMS Oscillator

Important Dates

Enrollment Begin: March 3 2021

Enrollment Ends: April 14 2021

RoadTesters Selected: April 21 2021

Product Shipped: Apr 23 2021

RoadTesting Begins: Apr 30 2021

Reminder/Update Email: May 30 2021

Submit Reviews By: June 30 2021

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

 

How to locate the official RoadTest review form:  How To Locate the Official RoadTest Review Form (duplicate)

RoadTesters

 

How To Locate the Official RoadTest Review Form (duplicate)

Terms and Conditions

Maxim Integrated MAX31343SHLD# Real Time Clock – RoadTest

Terms and Conditions

These are the terms and conditions which govern the Maxim Integrated MAX31343SHLD# Real Time Clock RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on Apr 14 2021

Announcement of Winner (estimated): Apr 16 2021

Prize:  MAX31343SHLD#
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
  • Some things you take for granted until you find they aren't available - a RTC is one such thing, especially when building an MCU based design. Sometimes counted 'ticks' from power up will suffice but for others the requirement for time and date are key. I note Farnell UK only seem to sell the BGA package of the MAX31343 but at 2 rows x 4 it would make a great candidate to practice soldering such devices !

Comment
  • Some things you take for granted until you find they aren't available - a RTC is one such thing, especially when building an MCU based design. Sometimes counted 'ticks' from power up will suffice but for others the requirement for time and date are key. I note Farnell UK only seem to sell the BGA package of the MAX31343 but at 2 rows x 4 it would make a great candidate to practice soldering such devices !

Children
No Data