AIM-TTI Bench Power Supply

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The QPX750SP is a 750W DC power supply that offers users a high level of flexibility. It provides a very wide range of voltage/current combinations. The product is suitable for both bench top and system applications and has analogue remote control. Digital interfaces include USB, GPIB and LXI compliant LAN (Ethernet).

aim-tti bench power supply

  • Wide range of voltage/current combinations
  • Up to 80V and up to 50A within the same power envelope
  • Low output ripple and noise of <3mV rms at full power
  • High setting resolution of 1mV
  • Analogue control interfaces for voltage and current
  • Bench or rack mounting, front and rear terminals
  • LAN (LXI), USB, GPIB interfaces

 

Additional Information

Important Dates

Enrollment Begin: June 9 2021

Enrollment Ends: July 14 2021

RoadTesters Selected: July 27 2021

Product Shipped: July 30 2021

RoadTesting Begins: Aug 7 2021

Reminder/Update Email: Sept 7 2021

Submit Reviews By: October 7 2021

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

 

How to locate the official RoadTest review form:  How To Locate the Official RoadTest Review Form (duplicate)

RoadTesters

Terms and Conditions

AIM-TTI Bench Power Supply– RoadTest

Terms and Conditions

These are the terms and conditions which govern the  AIM-TTI Bench Power Supply RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on July 14 2021

Announcement of Winner (estimated): July 16  2021

Prize: AIM-TTI Bench Power Supply
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
  • The Aim-TTi QPX750SP arrived yesterday.  It appears to be in good shape.

     

    Powered it up and ran a few simple tests.  Downloaded and installed Test Bridge software.  Was able to establish communication with the instrument over a LAN connection with only minor set up issues.

     

    A simple high current test idea occurred to me the other day after I submitted my road test proposal.  If it works, I'll document the test in a blog post.

     

    My submitted test proposal involves using the supply to simulate PV modules and a 12 VDC deep cycle battery in an off grid solar generation system.  Progress on those tests will also appear in blog posts.

     

    I have worked with high voltage (lightening strike simulator) supplies before, but never with high current supplies.  This is an exciting opportunity!

Comment
  • The Aim-TTi QPX750SP arrived yesterday.  It appears to be in good shape.

     

    Powered it up and ran a few simple tests.  Downloaded and installed Test Bridge software.  Was able to establish communication with the instrument over a LAN connection with only minor set up issues.

     

    A simple high current test idea occurred to me the other day after I submitted my road test proposal.  If it works, I'll document the test in a blog post.

     

    My submitted test proposal involves using the supply to simulate PV modules and a 12 VDC deep cycle battery in an off grid solar generation system.  Progress on those tests will also appear in blog posts.

     

    I have worked with high voltage (lightening strike simulator) supplies before, but never with high current supplies.  This is an exciting opportunity!

Children
No Data