Microchip dsPIC33C Digital Power Starter Kit

Table of contents

image

 

{tabbedtable} Tab Label Tab Content
About

The dsPIC33C Digital Power Starter Kit introduces and demonstrate the capabilities and features of Microchip's SMPS families of devices. It features on-board dsPIC33CK256MP505 DSC, SMPS power stages, loads, LCD display, USB/UART bridge and programmer/debugger, which eliminates the need for any additional hardware.

microchip digital power starter kit

Features

  • dsPIC33CK Single Core Digital Signal Controller (DSC)
  • Buck Converter Stage
  • Boost Converter Stage
  • PICkit™ On-Board (PKOB) Programmer/Debugger Circuit
  • USB/UART Hub and Bridge
  • Temperature Sensor
  • 2x16 Character LCD
  • Loads Control Push Buttons
  • Reset Push Button
  • User Push Button

 

Additional Information

User Manual

Important Dates

Enrollment Begin: Aug 5 2021

Enrollment Ends: Sept 4 2021

RoadTesters Selected: Sept 10 2021

Product Shipped: Sept 10 2021

RoadTesting Begins: Sept 17 2021

Reminder/Update Email: Oct 17 2021

Submit Reviews By: Nov 17 2021

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

 

How to locate the official RoadTest review form:  How To Locate the Official RoadTest Review Form (duplicate)

RoadTesters

Terms and Conditions

Microchip dsPIC33C Digital Power Starter Kit– RoadTest

Terms and Conditions

These are the terms and conditions which govern the Microchip dsPIC33C Digital Power Starter Kit RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on Sept 8 2021

Announcement of Winner (estimated): Sept 10 2021

Prize:  Microchip dsPIC33C Digital Power Starter Kit
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
  • This is a major enhancement over a typical reference design, which makes it a complete hands-on learning tool. It would have been nice if the PICkit was broken out enough to allow programming of other PIC modules, but it is still useful as is to learn the Microchip programming toolchain.

Comment
  • This is a major enhancement over a typical reference design, which makes it a complete hands-on learning tool. It would have been nice if the PICkit was broken out enough to allow programming of other PIC modules, but it is still useful as is to learn the Microchip programming toolchain.

Children
No Data