ebm-papst K4 Motor System Development Kit

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

This roadtest features the ebm papst K4 Drive System Development Kit. the kit includes the K4 switch box, BLDC VDC-3-49.15 motor, RS485 adapter, RS485 adapter driver download CD, USB-A to USB-B cable, and RS485 connection wires.

k4 dev kit ebm papst

Features

  • Motor and logic fuses protect motor from an over current in the event too much power is drawn
  • Motor connector port provides electrical contact between Switch box outputs and motor inputs
  • RS485 terminals are inputs for communication between motor and PC via USB to RS485 adapter
  • Readout terminals allow monitoring different voltages and provide feedback from the motor
  • Input switches control the digital 24V signals to motor, which enable and control motor operation
  • 0 to 10V analogue dial controls analogue voltage signal generated by Switch Box and read by motor

 

Additional Information

Important Dates

Enrollment Begin: Aug 16 2021

Enrollment Ends: Sept 23 2021

RoadTesters Selected: Sept 24 2021 (estimated)

Product Shipped: Oct 8 2021

RoadTesting Begins: Oct 15 2021

Reminder/Update Email: Nov 15 2021

Submit Reviews By: Dec 15 2021

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

 

How to locate the official RoadTest review form:  How To Locate the Official RoadTest Review Form (duplicate)

RoadTesters

(due date Dec 15 2021)

Terms and Conditions

ebm papst K4 Drive System Development Kit – RoadTest

Terms and Conditions

These are the terms and conditions which govern the Mebm papst K4 Drive System Development Kit RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

Key dates:

Applications Close: midnight (GMT) on Sept 23 2021

Announcement of Winner (estimated): Sept 24 2021

Prize:  ebm papst K4 Drive System Development Kit