Microchip Multimedia Expansion Board

Table of contents

Microchip's Multimedia Expansion Board is an integrated yet flexible solution for

development of high impact User Interfaces. The board comes with a 3.2"

Colour TFT touch-screen display and interfaces to any PIC32 Starter kit

allowing you to choose the device family that works best for you. Many

Industrial and Consumer applications have a need for remote control of the

application. The Multimedia Expansion Board comes with an onboard FCC

certified WiFi module, and can accommodate the General Purpose, Ethernet,

and USB PIC32 Starter Kits. Other features include a 24-bit stereo audio

codec, three axis accelerometer, a joystick and, a MicroSD memory card slot.

 

You will need a PIC32 board to use the MEB expansion board

RoadTest Reviews
Comment List
Anonymous
Parents
  • Here I am after a bit discussion with some friends.  Despite the demand for example a Starter 32 kit ( ex.STARTER, ENET, PIC32  + Microchip Multimedia Expansion BoardTogether with + BOARD, EXPANSION FOR PIC32 , this will offer a very nice experimental platform ! ).   MICROCHIP DM320002 KIT, STARTER, ENET, PIC32 Kit Contents:Starter Board, USB and Ethernet Cables, Software CD Features:Kit has Form Factor and Expansion Connector that are Compatible with Other PIC32 Starter Kits SVHC:No SVHC (15-Dec-2010) Development Tool Type:Starter Kit Kit Features:Integrated Programmer, Integrated Debugger, USB Powered Board, USB, Ethernet, Expansion Connectors MCU Supported Families:PIC32 Tool / Board Application:Development Tool / Board Applications:Microcontroller  Type:Hardware / Software - Starter Kit  +  BOARD, MULTIMEDIA EXPANSION, PIC32 Silicon Manufacturer:Microchip Core Architecture:PIC Core Sub-Architecture:PIC32 Silicon Core Number:PIC32MX Kit Contents:Board Features:3.2" Colour TFT Touch-screen Display and Interfaces, Multimedia Expansion Board SVHC:No SVHC (15-Dec-2010) Kit Features:Attach any PIC32 Starter Kit, Power via USB through the Starter Kit or External 9V Supply MCU Supported Families:PIC32 Tool / Board Applications:Microcontroller Type:Expansion Board  +  BOARD, I/O EXPANSION FOR PIC32 Silicon Manufacturer:Microchip Core Architecture:PIC Core Sub-Architecture:PIC32 Silicon  Core Number:PIC32MX Kit Contents:Board Features:2-Wire (ICSP) Interface  SVHC:No SVHC (15-Dec-2010) Development Tool Type:Expansion Board Kit Features:JTAG Debugging, ICSP Development, and  Connection of PICtail Plus Daughter Cards Supported Devices:PIC32 Tool / Board Application:MCU Expansion Tool / Board Applications:Microcontroller Type:Expansion Board.  In total it seems like a nice development kit to me.  Tomas

Comment
  • Here I am after a bit discussion with some friends.  Despite the demand for example a Starter 32 kit ( ex.STARTER, ENET, PIC32  + Microchip Multimedia Expansion BoardTogether with + BOARD, EXPANSION FOR PIC32 , this will offer a very nice experimental platform ! ).   MICROCHIP DM320002 KIT, STARTER, ENET, PIC32 Kit Contents:Starter Board, USB and Ethernet Cables, Software CD Features:Kit has Form Factor and Expansion Connector that are Compatible with Other PIC32 Starter Kits SVHC:No SVHC (15-Dec-2010) Development Tool Type:Starter Kit Kit Features:Integrated Programmer, Integrated Debugger, USB Powered Board, USB, Ethernet, Expansion Connectors MCU Supported Families:PIC32 Tool / Board Application:Development Tool / Board Applications:Microcontroller  Type:Hardware / Software - Starter Kit  +  BOARD, MULTIMEDIA EXPANSION, PIC32 Silicon Manufacturer:Microchip Core Architecture:PIC Core Sub-Architecture:PIC32 Silicon Core Number:PIC32MX Kit Contents:Board Features:3.2" Colour TFT Touch-screen Display and Interfaces, Multimedia Expansion Board SVHC:No SVHC (15-Dec-2010) Kit Features:Attach any PIC32 Starter Kit, Power via USB through the Starter Kit or External 9V Supply MCU Supported Families:PIC32 Tool / Board Applications:Microcontroller Type:Expansion Board  +  BOARD, I/O EXPANSION FOR PIC32 Silicon Manufacturer:Microchip Core Architecture:PIC Core Sub-Architecture:PIC32 Silicon  Core Number:PIC32MX Kit Contents:Board Features:2-Wire (ICSP) Interface  SVHC:No SVHC (15-Dec-2010) Development Tool Type:Expansion Board Kit Features:JTAG Debugging, ICSP Development, and  Connection of PICtail Plus Daughter Cards Supported Devices:PIC32 Tool / Board Application:MCU Expansion Tool / Board Applications:Microcontroller Type:Expansion Board.  In total it seems like a nice development kit to me.  Tomas

Children
No Data