TDK Lambda ZPSA20 AC-DC power supplies & TE Connectivity Corcom PM0S0SBX0 Filters

Table of contents

TDK Lambda ZPSA20 AC-DC power supplies & TE Connectivity Corcom PM0S0SBX0 Filters

 

 

The ZPSA20 range of single output 20W AC-DC power supplies boasts a very low profile, measuring just 88.9 x 50.8 x 20.32mm – making them an ideal choice for applications ranging from video/audio routers, datacoms, point of sale equipment, low power LED signs and lighting.

 

 

The ZPSA20 is available in standard output voltage configurations from 3.3V to 24VDC. AC input range for the ZPSA20 is 85 to 264VAC, 47 to 63Hz or 120 to 225VDC. The ZPSA series meet EN61000-4 immunity and Class B EMI standards, and all models are CE-marked and safety approved to UL60950-1, CSA60950-1, and EN60950-1.

 

 

We have 10 ZPSA20 supplies to give you to test, from 5V output to 24V. The selected testers can choose one of the models below, with the last figure denoting the output voltage.

ZPSA20-5
ZPSA20-12
ZPSA20-15
ZPSA20-24

 

 

Each recipient will also receive a TE Connectivity Corcom PM0S0SBX0 Filter

  

 

TE Connectivity’s Corcom P series CHAMELEON power entry modules offer the most popular features in a small footprint design. This 10A module provides all five power entry functions in one compact package, the chameleon module readily adapts to its environment and the needs of international markets.

  

 

This particular S model provides an extended performance two element circuit EMI filter, with attenuation similar to the EEB Series power inlet filter. It offers protection for general purpose applications with stray Line to Ground and Line to Line noise that must be attenuated at the power inlet. The filters have limited leakage current and a current rating 10A.

  

  

Application

If you'd like to test the TDK Lambda ZPSA20 and TE Connectivity Corcom filters, please put your preference for the power supply in the application.

 

Comment List
Anonymous