AT91SAM9G45-EVK

Table of contents

image

 


The AT91SAM9G45-EVK features a powerful combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch screen, camera interface, audio, Ethernet 10/100, and high-speed USB and SDIO.

 

 

 

 

This development kit also features:
• Atmel AT91SAMG45 (ARM926EJ-S Core), 400 MHz
• Supports Android 2, 3, Linux 2.6 and WinCE 6.0 OS, with free relevant board support packages
• 4.3" QVGA 480x272 LCD panel with resistive touch screen
• On-chip memory 64 KB ROM and 64 KB SRAM
• External memory: 256 MBNandFlash, 4 MB DataFlash & two 64 MB DDR2 SDRAM
• Four UART interfaces, multiple debug, audio, and memory interfaces
• 60 I/O pin user extension interface
• Audio output test program
• Multiple test programs included

 


Sign up to win one of these sweet dev kits, and good luck! image

Comment List
Anonymous
Parents
  • Hi Everyone.

     

    We are pleased to announce that the following members have been named as winners of the AT91SAM9G45-EVK:

     

    • Huseyin Kara
    • Rodrigo Neves
    • Easton Wheatley
    • Alastair Norton

     

    Your prize will be shipped to the address you gave us when you first signed up for the RoadTest. You'll also receive instructions on how to post your product review. We are really looking forward to reading about your experience with the kit, and hope you have fun using it! We thank all of you for your applications and patience. Next road test is up and running so go apply!  We look forward to the reviews of the winners!!!!!

     

    image

     

    Thanks everyone,


    Joann

Comment
  • Hi Everyone.

     

    We are pleased to announce that the following members have been named as winners of the AT91SAM9G45-EVK:

     

    • Huseyin Kara
    • Rodrigo Neves
    • Easton Wheatley
    • Alastair Norton

     

    Your prize will be shipped to the address you gave us when you first signed up for the RoadTest. You'll also receive instructions on how to post your product review. We are really looking forward to reading about your experience with the kit, and hope you have fun using it! We thank all of you for your applications and patience. Next road test is up and running so go apply!  We look forward to the reviews of the winners!!!!!

     

    image

     

    Thanks everyone,


    Joann

Children
No Data