AT91SAM9G45-EVK

Table of contents

image

 


The AT91SAM9G45-EVK features a powerful combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch screen, camera interface, audio, Ethernet 10/100, and high-speed USB and SDIO.

 

 

 

 

This development kit also features:
• Atmel AT91SAMG45 (ARM926EJ-S Core), 400 MHz
• Supports Android 2, 3, Linux 2.6 and WinCE 6.0 OS, with free relevant board support packages
• 4.3" QVGA 480x272 LCD panel with resistive touch screen
• On-chip memory 64 KB ROM and 64 KB SRAM
• External memory: 256 MBNandFlash, 4 MB DataFlash & two 64 MB DDR2 SDRAM
• Four UART interfaces, multiple debug, audio, and memory interfaces
• 60 I/O pin user extension interface
• Audio output test program
• Multiple test programs included

 


Sign up to win one of these sweet dev kits, and good luck! image

Comment List
Anonymous
Parents
  • It seems abnormal, are the reviews always grouped together in the lists. Or Did I really just miss the glitch that gave the last to enroll the reviews. Also abnormal is the end date says the 9th not the 4th.

    And yes I may be just a bit bitter.

     

    Looking forward to the reviews

Comment
  • It seems abnormal, are the reviews always grouped together in the lists. Or Did I really just miss the glitch that gave the last to enroll the reviews. Also abnormal is the end date says the 9th not the 4th.

    And yes I may be just a bit bitter.

     

    Looking forward to the reviews

Children
No Data