Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
This month, we are pleased to be giving away 3 Weller 200W High Powered Digital Soldering Stations – the WX1010, WX1012 and WX2020. The soldering stations have a temperature range of 150° F to 850° F, with an accuracy of +/- 17° F (9° C). The WX1012 station comes with a WXP65 Pencil which has a 0098" / 0.25mm Micro Tip. While the WX1010 an WX2020 both come with the WXP120 Pencil which has a .094" x 1.420" Reach Chisel Tip. The WX2020 has 2 soldering pencils and 2 iron stands. The stations are rated at an input of 120V.
The Weller WX system keeps your cost of ownership low with Intelligent power management to conserve energy and an exceptional degree of tool compatibility.
200 I 240W Total Power Supports operation of one 200W tool or simultaneous operation of two 120W tools (WX2 Only) |
Viewable From All Angles Blue LED Backlighting to strengthen visibility |
Global Language Support Display multiple languages through menu selection |
Intuitive Interface Six touch keys with radius finger guide for turn-and-click navigation |
Robust Touch Screen Patented, capacitive touch screen made of antistatic, chemical and temperature resistant glass |
Intelligent Tool Recognition Quick change connectors enable rapid tool interchange |
Multi-Purpose USB Port Quick and localized software updates, parameter configuration and data logging via USB stick |
Intelligent Accessory Management Dual port configuration to manage fume extractors, heating plates and programmable logic controllers |
Top Comments
Hello everyone -
I'm pleased to say that the winners will receive versions appropriate to their region.
Many thanks.
I don't think that it is too much hard to adopt it to 220 V input. Yes, it is a very well product from Weller as it is usual. Though, i will not enroll. I do not think random choosing is a right choice…
Hi Everyone.
Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive a Weller 200W High Powered Digital Soldering Station…
-
doctorcdf
-
Cancel
-
Up
+2
Down
-
-
Reply
-
More
-
Cancel
Comment-
doctorcdf
-
Cancel
-
Up
+2
Down
-
-
Reply
-
More
-
Cancel
Children