IMO iSmart

Table of contents

image

 

The IMO iSmart…..so much more than a Smart Relay!
The IMO iSmart features everything you would expect from a market leading Smart Relay* PLUS:
  • PID Control up to 30 loops;
  • Link function via built-in Modbus communications;
  • 12-bit analogue inputs;
  • Maths functions available;
  • Powerful control logic in both Ladder & Functional Block Diagram;
  • Easy HMI functionality;
  • Multi-language selectionable.
*everything you would expect…….
  • Digital, Analogue and Temperature Inputs
  • Relay, Transistor and Analogue Outputs
  • Available with or without Text HMI screen including programmable function keys
  • Retentive Data Registers
  • High Speed Inputs and PWM Outputs
  • CE, UL, cUL approval
  • Expansion modules for more I/O and more communication
  • Can be used as a Remote IO module
  • Inbuilt Real Time Clock
  • 8A Relay Output
  • Free Configuration Software
  • Available in 230VAC, 24VDC, 12VDC, 24AC power options
Comment List
Anonymous
Parents Comment Children