SLS CoreCommander Development Board (Cyclone III)

View table of contents ...  

image

 

Allowing seamless IP Integration and more...
CoreCommander development board is unique in the industry. It features the Altera Cyclone III FPGA that provides more than enough room for almost any embedded design.
This flexible board comes with a suite of SLS IP Cores, drivers, and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk AND at a very low cost.
Once you determine that an SLS IP Core will meet your design requirement - purchasing the complete core is easy with flexible licensing options.
CoreCommander can also host several other Altera created IP cores and with a very little effort host IP cores from other manufacturers and developers. SLS can work with you to compile and port your designs to this exciting development board.
Finally, CoreCommander is available as an OEM module for companies who wish to highlight their IP cores and software and create industry leading design kits.
Features
  • Low power consumption Altera Cyclone III EP3C25F256 FPGA
  • Memory
    • 32 Mbyte SDRAM
    • 4 Mbit SPI Serial Flash Memory
    • 1 Gbit NAND Flash
  • I/Os
    • 40-pin GPIO connector for 36 General Purpose I/Os
  • LEDs
    • Two user LEDs
  • Switches
    • Six user programmable push button switches
    • One reset push button switch
  • Interfaces
    • USB A type connector for USB-ULPI interface (RN113 PHY)
    • USB Mini AB Type connector for USB-ULPI interface (RN113 PHY)
    • Micro SD connector for SD Card interface
    • 1.7” 120x160 pixel TFT LCD with GRAM
  • Serial Configuration device: M25P16-VMN6P
Applications
The CoreCommander CD contains a generic reference design and four sample applications.
  1. JPEG-MPEG Viewer on LCD
  2. USB 2.0 Device Mass Storage using SD Card
  3. USB 2.0 Device Mass Storage using SDRAM
  4. USB 2.0 Host Mass Storage

 

Here is one of the example videos that are done for earlier version of CoreCommander.  Similar application is also delivered with this board. http://www.element14.com/community/videos/2627/l/usb-mass-storage-with-altera-fpga-using-corecommander.
RoadTest Reviews
Comment List
Anonymous