CoreCommander development board is unique in the industry. It features the Altera Cyclone III FPGA that provides more than enough room for almost any embedded design.
This flexible board comes with a suite of SLS IP Cores, drivers, and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk AND at a very low cost.
Once you determine that an SLS IP Core will meet your design requirement - purchasing the complete core is easy with flexible licensing options.
CoreCommander can also host several other Altera created IP cores and with a very little effort host IP cores from other manufacturers and developers. SLS can work with you to compile and port your designs to this exciting development board.
Finally, CoreCommander is available as an OEM module for companies who wish to highlight their IP cores and software and create industry leading design kits.
Features
Low power consumption Altera Cyclone III EP3C25F256 FPGA
Memory
32 Mbyte SDRAM
4 Mbit SPI Serial Flash Memory
1 Gbit NAND Flash
I/Os
40-pin GPIO connector for 36 General Purpose I/Os
LEDs
Two user LEDs
Switches
Six user programmable push button switches
One reset push button switch
Interfaces
USB A type connector for USB-ULPI interface (RN113 PHY)
USB Mini AB Type connector for USB-ULPI interface (RN113 PHY)
Micro SD connector for SD Card interface
1.7” 120x160 pixel TFT LCD with GRAM
Serial Configuration device: M25P16-VMN6P
Applications
The CoreCommander CD contains a generic reference design and four sample applications.
Looks like you opened up the Bitjet lite plastic case. Yes, according to our CM, that capacitor was reworked for this particular sr#. However, all the quality checks for product functionality have passed. We have instructed our CM to take care of the assembly quality.
Looks like you opened up the Bitjet lite plastic case. Yes, according to our CM, that capacitor was reworked for this particular sr#. However, all the quality checks for product functionality have passed. We have instructed our CM to take care of the assembly quality.
Top Comments
Hi Everyone.
Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive a SLS Core Commander Dev Board (Cyclone lll) Road…
What is the development environment that can be used to write new applications for the SLS CoreCommander?
I hope get one!!!!
-
Ashleyvansteenacker
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
-
ngadhia
in reply to Ashleyvansteenacker
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Comment-
ngadhia
in reply to Ashleyvansteenacker
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Children