Microchip PIC32 LCC Graphics Kit

Table of contents

The PIC32 LCC Graphics Kit is made up of the following 3 Microchip products and is an awesome platform for developing graphics solutions.
Part NumberDescription
AC164144Low-Cost Controllerless (LCC) Graphics PICtail Plus Board
DM320003-2PIC32 USB Starter Kit II
AC164127-6Graphics PICtail Plus Powertip 4.3" LCD Board
PIC32 USB Starter Kit II
The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion boards. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with Microchip's free USB software (On-The-Go support provided in a future software release). The USB Starter Kit II has the same form factor and expansion connector as other PIC32 Starter Kits.
Features
  • PIC32MX795F512L 32-bit microcontroller.
  • Green power-indicator LED.
  • On-board crystal for precision microcontroller clocking (8 MHz).
  • USB connectivity for on-board debugger communications.
  • Orange debug indicator LED.
  • Three push button switches for user-defined inputs.
  • Three user-defined indicator LEDs.
  • USB Type A receptacle connectivity for PIC32 Host-based applications.
  • HOST mode power jumper
Low Cost Controllerless (LCC) Graphics PICtail™ Plus Board
Features
  • Controllerless graphics support for 4/8-bit STN, 4/8-bit CSTN, 18-bit HR-TFT and 9/12/18/24-bit TFT interfaces (additional samples can be obtained from www.microchipdirect.com)
  • 16 Megabit (2 Mb x 8) serial Flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail™ Plus interface for connecting to Explorer 16 Development Board
  • Starter Kit connector
Graphics PICtail Plus Powertip 4.3" LCD Board
Can be used in conjunction with the Graphics Library for Microchip microcontrollers. The Microchip Graphics Library and other firmware examples can be downloaded from http://www.microchip.com/graphics.
Features
  • 4.3" WQVGA (480x272) TFT LCD with 24-bit parallel RGB interface
  • Resistive 4-wire touch screen
Video
Comment List
Anonymous