STMicroelectronics STM32F0DISCOVERY for STM32F0 Cortex M0 MCU

Table of contents

image
The STM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

 

Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
Features
  • STM32F051R8T6 microcontroller featuring 64 KB Flash, 8 KB RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.
STM32 F0 series Entry-level Cortex™-M0 MCU
The ARM Cortex-M0 based STM32 F0 series delivers 32-bit performance and the essential DNA of the STM32. The STM32 F0 benefits from the combination of real-time performance, low-power operation, advanced architecture and peripherals associated to the STM32 ecosystem.
The new series bridges the gap with applications using 8- and 16-bit microcontrollers, enabling advanced high-end features in economical end products. The STM32 F0 series offers unparalleled flexibility and scalability for home-entertainment products, appliances, and industrial equipment.
STM32 F0 devices are available in UFQFPN32, LQFP48 and LQFP64 packages.
Block Diagram
image
Device Summary
image
Q & A
We would like to learn the following from your RoadTest experience:
  • What applications are you working on?
  • What is your experience with STM32F0DISCOVERY in terms of hardware, software, speed, programming, peripherals and etc?
  • How does it compare to other ARM core MCUs?
  • How does it compare to non-ARM MCUs?

 

Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being blacklisted; i.e., they will not be selected for future Road Tests.
Comment List
Anonymous
Parents
  • Hi Everyone.

     

    Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive this Road Test:

     

    • Rob Goode
    • Minhal Raza
    • Guillermo Martinez
    • Evan Stoddard
    • Gordon Margulieux
    • Robert Gast
    • Greg Semaan
    • Jordan Miller
    • David Lumm
    • Patrick Srasser
    • Chris Kelly
    • Jeremy Schaadt
    • Darius RK
    • Austin Hanks
    • Vincenzo Mendola
    • Lokesh Pathrabe
    • Karol Bialek
    • Ryszard Milewicz
    • Ryan Slaugh
    • Mahesh Patil
    • Chad Johnson
    • Maciej Majchrzycki
    • Rutger van Asselt
    • Bryan Powell
    • Scott Emberlin

     

    Congratulations! Your product will be shipped to the address each of you provided when you applied for this RoadTest. As a reminder, element14 and our supplier partners send these products free-of-charge because we place high value upon your unbiased, detailed product review. Please post your review back here within 3-6 weeks of receiving your item.

     

    For those who were not selected to win this product, we have the Texas Instruments & Wuerth - Wireless Power Design made Easy Road Test open for applicants

     

    Enroll today and Good Luck!!!  image

Comment
  • Hi Everyone.

     

    Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive this Road Test:

     

    • Rob Goode
    • Minhal Raza
    • Guillermo Martinez
    • Evan Stoddard
    • Gordon Margulieux
    • Robert Gast
    • Greg Semaan
    • Jordan Miller
    • David Lumm
    • Patrick Srasser
    • Chris Kelly
    • Jeremy Schaadt
    • Darius RK
    • Austin Hanks
    • Vincenzo Mendola
    • Lokesh Pathrabe
    • Karol Bialek
    • Ryszard Milewicz
    • Ryan Slaugh
    • Mahesh Patil
    • Chad Johnson
    • Maciej Majchrzycki
    • Rutger van Asselt
    • Bryan Powell
    • Scott Emberlin

     

    Congratulations! Your product will be shipped to the address each of you provided when you applied for this RoadTest. As a reminder, element14 and our supplier partners send these products free-of-charge because we place high value upon your unbiased, detailed product review. Please post your review back here within 3-6 weeks of receiving your item.

     

    For those who were not selected to win this product, we have the Texas Instruments & Wuerth - Wireless Power Design made Easy Road Test open for applicants

     

    Enroll today and Good Luck!!!  image

Children
  • Just wondering when the kits are being sent? It's been a little while since the announcement and I'm really excited to get started with it!

     

    Also, this is my first time on a roadtest, should I have got an email or something to let me know I'd been accepted? I only knew when I came back to check the other day.