Agilent U1273AX Handheld Digital Multimeter

View table of contents ...  

image
Operational down to –40 °C temperature
The U1273AX OLED handheld digital multimeter, the latest addition to U1270 Series, is capable of operating in winter weather down to –40°C temperature.
Even in frigid conditions, the U1273AX enables you to achieve immediate and accurate results without the need to warm up in advance.
OLED for more display clarity
Designed with OLED display, you can experience crystal-clear measurement readings with its outstanding 2000:1 contrast ratio. The display also allows wider viewing angles up to 160 degrees ensuring you get the right readings at the first glance even in poorly lit environments.
Increase productivity with Bluetooth® wireless connectivity
For wireless connectivity to smartphones and tablets, the U1270 Series is compatible with the U1177A infrared-to-Bluetooth adapter for maximum efficiency and productivity in completing measurements tasks.
Adding the optional U1177A to a U1270 Series you can easily perform remote monitoring and data logging via Android devices or Windows®-based PC.
Promotions
For customers in Europe, click on the following link to view promotion to get a free U1177A Bluetooth adapter for wireless logging and data transfer: [LINK]
Based in the US or Canada? Click here instead to view related promotions from Agilent Technologies:  [LINK]
Product Videos
This video is unavailable.
This video is unavailable.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous
Parents
  • Following a certain reply, no i am not one of the last applicants, in fact i am one the first applicants when the roadtest came out

    And ... Look forward to a unbiased review! With my favourite categories of test equipment *evilgrin*

Comment
  • Following a certain reply, no i am not one of the last applicants, in fact i am one the first applicants when the roadtest came out

    And ... Look forward to a unbiased review! With my favourite categories of test equipment *evilgrin*

Children
No Data