Anaren AIR CC2530 BoosterPack Kit

View table of contents ...  

Anaren AIR CC2530 BoosterPack kit for ZigBee applications
image
What exactly is a CC2530 BoosterPack kit? The CC2530 AIR Module BoosterPack kit (Anaren part no: A2530x24A-xxx) is a development tool that enables design engineers to quickly develop wireless applications for ZigBee Standard applications -- using Texas Instruments popular MSP430 or Stellaris ® LaunchPad development kits. Retailing for approximately $99USD each, and ordinarily available through Anaren's authorized AIR module distributors (including Farnell), this BoosterPack kit features Anaren Integrated Radio (AIR) modules based on TI's CC2530 low-cost, low-power RF chip. Running a unique firmware solution (based on TI's Z-Stack), the kit allows the user to quickly set up a basic ZigBee network "out of the box" and then begin developing a custom application, using AIR-ZNP (simple API, 30+ commonly used code examples, etc.)
Contents of each of these 10, free CC2530 BoosterPack kits
Each CC2530 BoosterPack kit includes three A2530E24A AIR Module BoosterPacks, for connection to TI's MSP430 or Stellaris LaunchPad development kits (not included)
  • Each BoosterPack includes an on-board MSP430G2553IN20 Value Line microprocessor, pre-flashed with Anaren's AIR-ZNP firmware (based on TI's Z-Stack for the ZigBee Standard)
  • For Stellaris operation, simply remove the MSP430 MCUs, and load the Stellaris firmware via USB from the included CD
  • CD contains all the software, MSP430 & Stellaris drivers, application notes, Quick Start Guide, and more to get started
  • Includes one 2xAA Battery Holder for remote operation
  • Again, please note:  The MSP430 or Stellaris LaunchPad kit needed for operation of this BoosterPack kit is not included and should be sourced via TI's e-store or one of TI's stocking distributors (including Farnell). More specifically, you will need 3 MSP430 LaunchPad boards or 3 Stellaris LaunchPad boards -- to operate the 3 BoosterPacks included in this kit.
What will you need to supply in order to operate your free CC2530 BoosterPack?
image
In order to use this kit, you will need three (3) of your own Texas Instruments MSP430 LaunchPad kits or Stellaris LaunchPad kits - either of which are available through TI's authorized distributors (including Farnell) or through TI's e-store. Additionally, you will need a PC and may want to have a soldering iron, solder, an x-jumper, and USB battery. In addition to the LaunchPad links above, more information on TI's LaunchPad development tools (including design resources, User Guides, videos and design files) all available at TI's LaunchPad wiki or LaunchPad portal.
image
If MSP430 is your MCU of choice, you will need three MSP430 LaunchPad kits (not included) to operate the 3 BoosterPacks included in this kit.

image

OR, if you prefer the Stellaris MCU -- you will need three Stellaris LaunchPad kits (not included) to operate the 3 BoosterPacks included in this kit.
To learn more about the CC2530 BoosterPack kit or the A2530x24x AIR module that this kit demonstrates - please use these reference links or contact AIR@anaren.com.
CC2530 BoosterPack kit support & reference:

 

AIR for ZigBee (A2530x24x) module support & reference:

 

image
CC2530 BoosterPack board (3 included in kit) being attached to MSP430 LaunchPad board (3 needed, not included with kit)
image
CC2530 BoosterPack board (3 included in kit) being attached to Stellaris LaunchPad board (3 needed, not included with kit)
RoadTest Reviews
Comment List
Anonymous
Parents Comment Children
  • Ah, I should have made myself clearer.  The zigbee nodes would be for gathering and reporting small amounts of data / information.  Then the Pi would be a controller and provide a gateway so that data can be viewed remotely.  I'm thinking about home automation (to improve efficiency,) and also monitoring the effectivness of solar heating for the garage.