PSoC® lets you build a custom mixed-signal SoC by integrating programmable analog and digital blocks, flexible routing and a microcontroller - all on a single chip. With PSoC 4, you can build your custom SoC with the same PSoC flexibility, now optimized for power and performance with the ARM Cortex™-M0.
The PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC 4. Featuring a member of the PSoC 4200 family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.
Key Features
PSoC® 4200 SoC
ARM Cortex™-M0
48MHz CPU
Supports an extremely low-leakage hibernate mode consuming only 150nA, and also 20nA best-in-class stop mode
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
it is the same here, but for this I am ready to run win on one laptop for a while, that is until Cypress realizes it is worth having multiplatform devtools, after all, compiler for 4, 5 and 5LP PSoCs is gcc
I have to agree with philtor. I do not normally use Windows and a product that requires windows-only development tools is a great, big, down-check in my book.
Unless there's a very compelling reason otherwise, I will look elsewhere.
Top Comments
The most notable difference to PSOC5 (appart from the core) will probably be in the number of UDBs and memory.
■ Up to 32 kB of flash with Read Accelerator
■ Up to 4 kB of SRAM
■ Four programmable logic blocks, each with 8 Macrocells and
data path (called universal digital blocks, UDBs)
■ 44-pin TQFP, 40-pin QFN…
No Linux Support??? I guess I got to pass on this one...