EVAL-CN0313-SDPZ Evaluation Board

Table of contents

Analog Devices and Bourns have introduced the industry's first certified RS-485 evaluation board for protecting against EMC (electro-magnetic compatibility) events in industrial and instrumentation equipment.image
The EVAL-CN0313-SDPZ board incorporates ADI’s ADM3485E, 3.3-V RS-485 transceiver and various circuit protection devices from Bourns and meets IEC61000-4-2/4/5 ESD (electro-static discharge), EFT (electronically-fast transients), and power-surge specifications. The board is offered as part of ADI’s Circuits from the Lab™ reference circuits library and includes circuit notes, test data and results to help engineers reduce design risk in applications such as motor controls, grid tied inverters, and programmable-logic controllers.
The challenge of matching the EMC characteristics of external protection devices and the components they are designed to protect is among the biggest contributors to schedule and cost overruns for manufacturers of industrial and instrumentation equipment. As the first externally certified EMC-compliant design tool for RS-485 circuits, the EVAL-CN0313-SDPZ board provides design and integration files, device drivers, and evaluation hardware. The EVAL-CN0313-SDPZ also includes an EI3 Hirose connector that allows the board to be used with ADI’s ezLINX™ iCoupler® Isolated Interface Development Environment, which provides developers with a cost-effective, plug-and-play method to evaluate the digitally-isolated RS-485 physical communication layer.
EVAL-CN0313-SD1Z RS-485 Evaluation Board Key Features
  • Certified to protect ADI’s ADM3485E, 3.3-V RS-485 transceiver for:
    • 6-kV, 4-kV and 1-kV surge (IEC61000-4-5)
    • 2-kV EFT and 8-kV contact (IEC61000-4-4)
    • 15-kV air-discharge ESD (IEC61000-4-2)
  • Other
    • The ezLINX iCoupler Isolated Interface Development Environment
Video

 

Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous
Parents
  • Whilst I don't doubt that this is a well engineered and designed device with many possible applications in various fields, I wonder how it could be used with any projects that I am currently undertaking?!

    In all honesty, my projects are small enough & low cost meaning that they are easilly replaced. They are also pretty much self-contained and I could not imagine how this could be intergrated or why I would need this level of protection. (Obviously this is designed for "High-End" protection of very sensitive devices).

    I may be wrong on my interpretation of the possible uses for this device (which is obviously of no use to me) but I would really be interested to see what the road testers thought of this and what their opinion is of possible uses for this device in real world scenarios.

    (Just my two cents, nothing else!).

    Thank you.

  • Well, if you're currently trying to drag your product through CE/FCC testing and you're having problems with electrical discharge on your RS-485 lines you'd be more than happy with this board.

    For most hobbyists this will not be very interesting, I agree. I think the closest you'd get to hobby projects is DMX (lighting control) which is based on RS-485.

Comment
  • Well, if you're currently trying to drag your product through CE/FCC testing and you're having problems with electrical discharge on your RS-485 lines you'd be more than happy with this board.

    For most hobbyists this will not be very interesting, I agree. I think the closest you'd get to hobby projects is DMX (lighting control) which is based on RS-485.

Children
No Data