Agilent MSOX2024A with a Development Kit

View table of contents ...  

 

Overview
Oscilloscope experience redefined:   The InfiniVision 2000 X-Series oscilloscopes offer entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscopes in this class, including recently added serial analysis capabilities and memory option. Agilent’s breakthrough technology delivers more scope for the same budget.image
Development Kit
We have included with this RoadTest, the STM32F4DISCOVERY board.  This innovative kit helps you to discover the STM32F4 high-performance features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.
Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.
A large number of free ready-to-run application firmware examples are available on www.st.com/stm32f4-discovery to support quick evaluation and development.
To expand the functionality of the STM32F4 Discovery kit with Ethernet connectivity, LCD display and more, visit - www.st.com/stm32f4dis-expansion.
Key features/Specifications
Key specifications
  • 70, 100, and 200 MHz bandwidth models
  • 2 or 4 analog channels plus 8 digital channels (on MSO models or with the DSOX2MSO upgrade)
  • 50,000 waveforms/sec update rate
  • 8.5-inch display
  • Up to 2 GSa/s sample rate
  • Up to 1 Mpts MegaZoom IV responsive, uncompromised memory
Key features
  • See more of your signal more of the time with the largest screen in its class, the deepest memory and fastest waveform update rates
  • Do more with the power of up to 5 instruments in 1: oscilloscope, logic timing analyzer, WaveGen built-in 20-MHz function generator (optional), serial protocol triggering and decode (optional) and digital voltmeter (optional)
  • Get more investment protection with the only fully upgradable scope in this class, including memory and bandwidth, and a standard 5-year warranty
Video
This video is unavailable.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous