Introducing the NEW PAN1720 Series, a complete Bluetooth 4.0 Low Energy solution. Modules in this Series include an embedded processor, antenna and Bluetooth Low Energy stack.
The NEW PAN1720 Series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth Low Energy master or slave nodes. The PAN1720 Series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals.
The PAN1720 Series is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes – 3uS Wake-Up – and power efficient hardware further reduce current consumption.
Applications and Bluetooth Low Energy protocol stack from Texas Instruments, run on the PAN1720 Series to form a very flexible and cost-effective single-mode Bluetooth Low Energy solution.
Product Performance
Bluetooth 4.0 Compliant and Bluetooth Low Energy
Dimensions: 14.5x 8.2 x 3 mm
Supports User Developed Applications
Texas Instruments’ Stack or Optional BlueRadios™ Stack
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Many thanks to all those who applied; thanks to your high quality applications, it was difficult to choose the testers. However, we have selected the following 5 individuals:
Felipe Amaral
Gerrit Polder
Tiit Rätsep
James Seymour
Dale Winhold
Congratulations to our successful testers; those who weren't selected this time around, I urge to apply for future RoadTests. Thanks.
Top Comments
I'm pleased to say that the products have shipped and the Testers have been sent their tracking numbers. Thanks.