Tektronix TBS1202B-EDU Oscilloscope

View table of contents ...  

imageThe TBS1000B Digital Storage Oscilloscope Series provides you with affordable performance in a compact design.Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, TrendPlot™ and a context sensitive help menu - the TBS1000B Series oscilloscopes helps you get more done, in less time.
Key performance specifications
  • 200MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
  • 2-channel models
  • Up to 2 GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse and line-selectable video triggers
Key features
  • 7 inch WVGA (800X480) Active TFT Color Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and TrendPlot™ testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 4.9 in. (124 mm) deep and 4.4 lb. (2 kg)
Seeing signal details
To properly analyze signals you need to make sure that you can see them in enough detail. The TBS1000B comes standard with a 7-inch high resolution TFT display for a clear view of all of your signals and critical on screen information. The instrument is further enhanced by a user interface inspired by the award winning Tektronix MSO/DPO series of instruments. The interface is easy to use, provides quick access to all of the oscilloscope functions and includes a high resolution "Pan & Zoom" feature enabling you to see even more signal details of up to 10 times normal resolution.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous
Parents
  • wow. I'm excited too as I can give you the opportunity to earn an oscilloscope, for me would be a very important part of having a team of these and so have the most out, I have the assurance that if I am the winner of the oscilloscope I will work hard in creating major new projects and education for many people who are learning in the areas of electronics and thus not only help me but I will support students by giving them different free courses what excites me most is my world electronics and technology.

  • I had never seen a person so excited, I would not hesitate to someone like you take the prize, and make excellent use of the oscilloscope, very lucky and the entire community.

    imageimageimage

Comment Children
No Data