NXP LPC1500 Motion Control Kit

Table of contents

imageThe drive to enhance motion control in a wide range of commercial and industrial applications has seen a number of recent motor developments. Whether that is sensorless, brushless DC motors (BLDC) or permanent magnet synchronous motors (PMSM) with Field Oriented Control (FOC), these development offer significant energy efficiency improvements, lower acoustic noise and better reliability. However they are more difficult to control and often require more time and effort to tune and calibrate. A situation further exaggerated by the greater variations inherent in low-cost motors.
To help simplify the task and make it easy to tune and calibrate different motors, NXP has developed a dedicated hardware and firmware motor control solution. Using an ARM Cortex-M3 core, the LPC1500 includes an extensive set of motor control peripherals (dual ADCs, QEI, SCTimer / PWMs and comparators) that provide exceptional flexibility in a low-cost, low-power format. This microcontroller is supported by dedicated PMSM / BLDC Field Oriented Control (FOC) software, which includes a fast control algorithm and provides tunable performance for both speed and torque control.
So if you are working with a single motor or multiple motors then simplify your design with NXP's LPC1500. - See more at: http://www.nxp.com/campaigns/motion-control/#sthash.2jK2PR9G.dpuf.
Webinar
Product Videos
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous
Parents
  • how order a road test kit? i want to use that kind of board controller for control low speed electric kids quads- now i search for prototype control board for a control soft start and run on programmed characteristics.

    i have also questions:

    what it's a maximum current of that board (to control external power section)?
    it's attached a software to program device?
    how its possibility to feedback two board to tow motors to control it speeds? (some analog input or something?
    and last question about KIT how much cost  final product (approx..)

    how i can contact with Your company to get minimum one development kit?

Comment
  • how order a road test kit? i want to use that kind of board controller for control low speed electric kids quads- now i search for prototype control board for a control soft start and run on programmed characteristics.

    i have also questions:

    what it's a maximum current of that board (to control external power section)?
    it's attached a software to program device?
    how its possibility to feedback two board to tow motors to control it speeds? (some analog input or something?
    and last question about KIT how much cost  final product (approx..)

    how i can contact with Your company to get minimum one development kit?

Children
No Data