Tektronix MDO3054 Oscilloscope

Table of contents

imageToday's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain OscilloscopeMDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.
Key Performance Specifications
Oscilloscope
  • 2 and 4 analog channel models
  • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth
Spectrum Analyzer
  • Frequency range
    • Standard: 9 kHz - oscilloscope bandwidth
    • Optional: 9 kHz - 3 GHz
  • Ultra-wide capture bandwidth up to 3 GHz
Arbitrary Function Generator (Optional)
  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate
Logic Analyzer (Optional)
  • 16 digital channels
  • 10 M record length on all channels
  • 121.2 ps timing resolution
Protocol Analyzer (Optional)
  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, CAN, LIN, FlexRay, MIL-STD-1553, and Audio standards
Digital Voltmeter (Free with product registration)
  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
  • 5-digit frequency measurements
Key Features
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector&#174 Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • TekVPI&#174 probe interface directly supports active, differential, and current probes for automatic scaling and units
  • 9 in. (229 mm) WVGA widescreen color display
  • Small footprint and lightweight – Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Spectral Analysis
    • Dedicated front-panel controls for commonly performed tasks
    • Automated peak markers identify frequency and amplitude of spectrum peaks
    • Manual markers enable non-peak measurements
    • Trace types include: Normal, Average, Max Hold, and Min Hold
    • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
    • Automated measurements include: Channel Power, Adjacent Channel Power Ratio (ACPR), and Occupied Bandwidth (OBW)
  • Arbitrary Function Generation
    • Generate predefined signals to quickly simulate missing devices in designs
    • Capture signals on analog or digital inputs, transfer to the arbitrary edit memory, and replicate out from the AFG
    • Add noise to any signal to easily perform margin testing
  • Mixed signal design and analysis
    • Automated triggering, decode, and search on parallel buses
    • Multichannel setup and hold triggering
    • MagniVu™ high-speed acquisition provides 121.2 ps fine timing resolution on digital channels
  • Protocol Analysis
    • Trigger, decode and automatically search on packet-level content on most common embedded design serial bus standards.
    • Export protocol decode tables for use in documenting results
  • Digital Voltmeter and Frequency Counter
    • Quickly validate voltage or frequency measurements at a glance
    • Graphical readout provides information on stability of the measurement
  • Fully upgradeable
    • Add functionality, increase bandwidth or spectrum analyzer frequency range over time as your needs change or budget allows
Webinar
Join us on May 14 for a webinar entitled, "So You Think You Know Oscilloscopes??" - So You Think You Know Oscilloscopes?.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Comment List
Anonymous
Parents
  • Finally, oscilloscope is on my table. Shipping box was huge, i mean, really huge, like 1x1x0.7m.

    I want to say thank you Tektronix for selecting my application for MDO3054 roadtest, as well as Christian DeFeo for answering constant questions about shipping status.

    Roadtest review should be ready within 2-3 weeks from now, sorry, i can't do faster, lot of work.

Comment
  • Finally, oscilloscope is on my table. Shipping box was huge, i mean, really huge, like 1x1x0.7m.

    I want to say thank you Tektronix for selecting my application for MDO3054 roadtest, as well as Christian DeFeo for answering constant questions about shipping status.

    Roadtest review should be ready within 2-3 weeks from now, sorry, i can't do faster, lot of work.

Children