Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The S12ZVML-MINIBRDS12ZVML-MINIBRD board provides a low cost and easy to use motor control evaluation and development platform. The kit includes both the hardware and software needed to get your variable speed motor up and running quickly with the included software libraries and development tools. The S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs.