The InstaSPIN™-FOC enabled C2000™ Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of sensorless motor control using the InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28027F with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and InstaSPIN-FOC in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027F processor, reset button and programmable button, etc.
For this RoadTest, the C2000 is bundled with the Motor Drive BoosterPack (BOOSTXL-DRV8301).
To learn more about TI InstaSPIN Motor Control Solutions, visit ti.com/instaspin.
Features
C2000 Piccolo F28027F MCU with InstaSPIN™-FOC technology
Built in isolated XDS100v2 JTAG Emulator enables real-time in-system programming and debugging via USB
CPU reset button and programmable push button
Free unrestricted version of Code Composer Studio integrated development environment (IDE) v5
Free download of MotorWare™ software with drivers, modules, and InstaSPIN-FOC projects that work with various BoosterPacks
Free GUI to instrument software built in Motorware™ GUI
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test these particular products.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the products.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
gsgill112 you could order a sample from TI of the F28207F and remove what is currently on your board and replace it with the new sample, they are pin compatible.
gsgill112 you could order a sample from TI of the F28207F and remove what is currently on your board and replace it with the new sample, they are pin compatible.
Top Comments
Greetings!
Could you please share links to recorded seminars on the below roadtests.
Tiva C Series TM4C1294 Connected LaunchPad
TI Haptics Enabled Gaming Controller BoosterPack
TI Fuel Tank BoosterPack & MSP430F5529…
Thank you for the chance to test this kit out, looking forward to writing a review and seeing how this board performs.