Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The InstaSPIN™-FOC enabled C2000™ Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of sensorless motor control using the InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28027F with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and InstaSPIN-FOC in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027F processor, reset button and programmable button, etc.
Top Comments
Greetings!
Could you please share links to recorded seminars on the below roadtests.
Tiva C Series TM4C1294 Connected LaunchPad
TI Haptics Enabled Gaming Controller BoosterPack
TI Fuel Tank BoosterPack & MSP430F5529…
Thank you for the chance to test this kit out, looking forward to writing a review and seeing how this board performs.
-
gsgill112
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
-
kas.lewis
in reply to gsgill112
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
-
gsgill112
in reply to kas.lewis
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Comment-
gsgill112
in reply to kas.lewis
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Children