TI Wi-Fi CC3200 LaunchPad & CC3100 BoosterPack

Table of contents

CC3200 LaunchPadThe SimpleLink™ Wi-Fi® CC3200 LaunchPad evaluation kit is a development platform for the CC3200 wireless microcontroller (MCU), the industry’s first single-chip programmable MCU with built-in Wi-Fi connectivity.  The board features on-board emulation using FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.
This LaunchPad comes with driver support and a software development kit (SDK) with 40+ applications for Wi-Fi protocols, internet applications, and MCU peripheral examples.
CC3200 is supported in v7.20 of IAR. There is free (limited time license) evaluation version available here.
For additional information about CC3200, visit http://www.ti.com/simplelinkwifi.
CC3200 LaunchPad Features
  • CC3200 Wi-Fi wireless MCU
  • USB interface to PC for CCS/IAR using FTDI USB drivers
  • Flash update over the USB using SimpleLink Programmer
  • 2 20-pin connectors enables compatibility with other TI LaunchPads with added functions
  • Standalone development platform featuring sensors, LEDs and push-buttons
  • Power from USB for the LaunchPad as well as external BoosterPack
  • Operates from 2 AA alkaline batteries
  • On-board antenna and U.FL connector selectable using a capacitor re-work
  • Supports 4 wire JTAG and 2 Wire SWD
  • GNU Debugger (GDB) support over Open On chip debugger (OpenOCD)
  • BoosterPack headers
CC3100 BoosterPack Features
CC3100 BoosterPack Features
  • 2 20-pin stackable connectors
  • On-board chip antenna with option for U.FL-based testing
  • Power from on-board LDO using USB OR 3.3V from MCU LaunchPad
  • 2 push buttons
  • 4 LEDs
  • Jumper with 0.1 Ohm resistor for current measurement
  • 0.8 megabit serial flash
  • 40 MHz crystal, 32 KHz crystal and oscillator
  • U.FL and chip antenna
  • USB
  • 4 Layer PCB with 6 mm spacing and track width
  • BoosterPack headers
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test these particular products.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the products.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Comment List
Anonymous
Parents
  • Many thanks for your interesting and varied applications: there were so many, in fact, that we've raised the number of testers from 5 to 8.  The testers we've picked are as follows:
    • Deepankar
    • Mathew Henderson
    • Kas Lewis
    • Hendrik Lipka
    • Kuldeep Purohit
    • Vishnu Raj
    • Vinod S
    • Inderpreet Singh
    Thanks again.
Comment
  • Many thanks for your interesting and varied applications: there were so many, in fact, that we've raised the number of testers from 5 to 8.  The testers we've picked are as follows:
    • Deepankar
    • Mathew Henderson
    • Kas Lewis
    • Hendrik Lipka
    • Kuldeep Purohit
    • Vishnu Raj
    • Vinod S
    • Inderpreet Singh
    Thanks again.
Children