StarterTRAK is a low-cost development kit based on Kinetis EA series MCUs that enables rapid prototyping and tool reuse.
The TRK-KEA128TRK-KEA128 development platform is built on Kinetis EA series 32-bit ARM®-based MCUs and is the most robust of this series featuring 128 KB of Flash and CAN module for body applications. These scalable and low-power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help you quickly implement your designs.
Note: TRK-KEA128TRK-KEA128 board is not populated to fully support all target applications.
Features
Kinetis KEA128 MCU in a 80 LQFP package
On-board openSDA debugging and programming circuit using the PK20DX128 MCU
LIN communications interface
Analog interface with ambient light sensor
4 high efficiency LEDs
2 push buttons
SCI serial communication interface (sharing the openSDA interface)
CAN communications interface
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
Were you able to get Lab3 working? It is to initialize the KEA device ADC's to control the voltage on a light sensor. There is a simple no-programming method by just dragging the .hex file (from Flash folder in Lab3 example s/w) into the TRK board on disk drive. Once setup you can use your phone's flashlight to test the lab by shining it over the light sensor to get the LED to come on/off. If you have any further questions about it let me know.
Were you able to get Lab3 working? It is to initialize the KEA device ADC's to control the voltage on a light sensor. There is a simple no-programming method by just dragging the .hex file (from Flash folder in Lab3 example s/w) into the TRK board on disk drive. Once setup you can use your phone's flashlight to test the lab by shining it over the light sensor to get the LED to come on/off. If you have any further questions about it let me know.
Even without the HEX file you can download the lab files and they are on the CD that comes with the kit. My issue is that when I run the code I do not see any of the LEDs lighting up.If I put a delay then they flash once but never come on again.
Top Comments