mangOH Green Starter Kit IoT Prototyping Kit

View table of contents ...  

image

 

The MANGOH-GREEN-STARTER-KIT is a mangOH Green open hardware platform starter kit. It is designed specifically for cellular-enabled IoT applications. The mangOH Green provides a sensor to cloud platform for rapidly prototyping ideas and getting them to production quickly. The new open hardware will make it easy to develop industrial grade products with vetted components, open source software and business friendly open license to modify and reproduce the design. It has built-in libraries to connect any Arduino shield to the cloud and data management service that builds local intelligence on the edge as well as pushes data to the big data servers. This starter kit provides automatic detection of IoT connectors to load drivers and applications.

  • 3 IoT connectors slots QSFP (industrial grade) to connect sensors, networks with hot plug-in feature
  • 2 CF3 connectors (industrial grade) for application processors and wireless modules
  • WP8548 CF3 module with a Cortex A5 application processor, GNSS receiver and 3G cellular modem
  • Arduino connector supporting compatible shields
  • 1 USB 2.0 micro, 1 RS232/serial, 1 RJ45/Ethernet, 1 audio jack
  • Micro SD card slot
  • 3 U. FL antenna connectors of primary, secondary/diversity and GPS/GNSS
  • Accelerometer and gyroscope
  • Battery enabled for low power wireless applications
  • Legato Linux for application level development, AirVantage cloud services

 

image

RoadTest Reviews
Comment List
Anonymous