Panasonic PAN1740 USB Bluetooth Starter Kit

Table of contents

PAN1740 Starter Kit The PAN1740 Series USB Starter KitThe PAN1740 Series USB Starter Kit is compatible with PAN1740 Series place and play Bluetooth® Smart module. The NEW PAN1740 Series is a next-generation (nanopower) Bluetooth® Smart module for the Internet of Everything. The cost-engineered solution for sensor application is based on a system-on-chip (SoC) solution with reduced form factor, significantly lower power consumption, embedded software stack and profile with integrated antenna. The power consumption of only 4.9 mA in Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50 % when compared to current generation BLE devices.
The PAN1740 Series USB Starter KitThe PAN1740 Series USB Starter Kit consists of two development modules. Panasonic development modules are SMD modules mounted on a carrier board in a USB stick format.
Features
  • Bluetooth Smart® Module
  • Tx Current @ 0dBm: 5mA
  • Small Footprint: 9 x 9.5 x 1.8mm
  • High Sensitivity: -93dbm typ.
  • Output Power Up to 0dbm
  • Embedded BLE Stack and GATT Profile
  • Industrial Temperature Range: -40 to 85°C
  • Two Internal Crystal Oscillators
  • Integrated Antenna
Applications
  • Consumer Electronics
  • Wireless Sensors
  • Cable Replacement
  • Instrumentation
  • Heart Rate Monitors
  • Blood Glucose Meters
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comment List
Anonymous
Parents Comment Children