Raspberry Pi 2: We're Giving Away 50 Units!!!

Table of contents

INTRODUCING THE NEW RASPBERRY PI 2!!!
Raspberry Pi 2The Raspberry Pi 2 Raspberry Pi 2 marks a major advance for the credit card-sized computer, with a new Broadcom BCM2836 ARMv7 Quad Core Processor running at 900MHz and 1GB of RAM. All previous Raspberry Pi projects are compatible with the new Raspberry Pi 2 Model B, and the expanded GPIO pins, advanced power management and connectivity, make it possible to power up to four USB accessories such as a 2.5 inch hard drive.
And be sure to check out our Raspberry Pi 2 group!
Features
  • Broadcom BCM2836 Arm7 Quad Core Processor powered Single Board Computer running at 900MHz
  • 1GB RAM so you can now run bigger and more powerful applications
  • Identical board layout and footprint as the Model B+, so all cases and 3rd party add-on boards designed for the Model B+ will be fully compatible.
  • Fully HAT compatible
  • 40pin extended GPIO to enhance your real world projects
  • 10/100 Ethernet Port to quickly connect the Raspberry Pi to the Internet
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
Comment List
Anonymous
Parents
  • Used the rPi2 as part of a classroom of students - easily handled python and scratch programming, much better than the old rPi's did. Also, connecting to a VGA monitor via a cheap HDMI adapter worked better and more reliably than with the old rPi's.

Comment
  • Used the rPi2 as part of a classroom of students - easily handled python and scratch programming, much better than the old rPi's did. Also, connecting to a VGA monitor via a cheap HDMI adapter worked better and more reliably than with the old rPi's.

Children
No Data