TB-STD503 Test Board Kit

Table of contents

Designed to be embedded in equipment, the compact STD503 2.4GHz radio transceiver module was developed for industrial applications that require stable and reliable operation. With battery operation, it achieves line of sight radio communication beyond 300m.image


To ensure highly reliable radio communication in the congested 2.4 GHz ISM band, the module uses highly noise-resistant direct-sequence spread spectrum (DSSS) modulation, as well as a true diversity receiver function for preventing signal dropout due to multi-path fading.


The data interface of the STD-503 is transparent, enabling users with proprietary protocols to use them without modification. In addition, the interface offers a high degree of freedom, enabling continuous transmission of LOW or HIGH signals without restriction.

 

The kit contains:

  • 2 x  STD503 2.4GHz Radio Transceiver Modules
  • 2 x  TB-STD503 Test Boards
  • 4 x  ANT-2G4S3 Antennas (Lead antenna with MHF connector, which you can connect to STD-503 RF connector directly. User can use this antenna for function test.)
  • 4 x  ANT-2G4W1R-R Antennas (This antenna has RP-SMA connector. For connection with STD-503, we included conversion cable (CBL-RPSMARD-MH) which converts RF connector type from MHF connector to RP-SMA. For range test, we suggest the whip antenna to get the best performance of the module.)
  • 4 x  CBL-RPSMARD-MH Extension Cables.

 

Terms & Conditions

  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test these particular products.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
Comment List
Anonymous
Parents Comment
  • two of them joined 3 years ago and are only level threes... shows how active they are here. And the other two and new members but also have level 1 and 2 status, just logging in a few times a week will pop you past that point (10 points just for logging in)

     

    Kas

Children