Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
Designed to be embedded in equipment, the compact STD503 2.4GHz radio transceiver module was developed for industrial applications that require stable and reliable operation. With battery operation, it achieves line of sight radio communication beyond 300m.
To ensure highly reliable radio communication in the congested 2.4 GHz ISM band, the module uses highly noise-resistant direct-sequence spread spectrum (DSSS) modulation, as well as a true diversity receiver function for preventing signal dropout due to multi-path fading.
The data interface of the STD-503 is transparent, enabling users with proprietary protocols to use them without modification. In addition, the interface offers a high degree of freedom, enabling continuous transmission of LOW or HIGH signals without restriction.
The kit contains:
Terms & Conditions
Top Comments
Hey,,
Thanks, Is it shipped? actually i moved to a another place. can i provide an alternate shipping address.
All logged in for the last time somewhere in August. Looks like they are either very very busy, or not coming back.
two of them joined 3 years ago and are only level threes... shows how active they are here. And the other two and new members but also have level 1 and 2 status, just logging in a few times a week will…
-
easyRadio
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
-
fvan
in reply to easyRadio
-
Cancel
-
Up
+1
Down
-
-
Reply
-
More
-
Cancel
Comment-
fvan
in reply to easyRadio
-
Cancel
-
Up
+1
Down
-
-
Reply
-
More
-
Cancel
Children