EFM32™ Zero Gecko Starter Kit w/ Sensor Card

View table of contents ...  

EFM32™ Zero Gecko Starter Kit
EFM32 Zero Gecko StarterSilicon Labs' EFM32ZG-STK3200EFM32ZG-STK3200 provides an excellent tool to get familiar with the EFM32™ Zero Gecko 32-bit microcontrollers (MCUs), the industry’s most energy-friendly MCU based on the ARM® Cortex®-M0+ processor.
Supported by Simplicity Studio, the starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The EFM32ZG-STK3200EFM32ZG-STK3200 features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.
Features
  • EFM32ZG222F32 Zero Gecko MCU
  • Advanced Energy Monitoring v2
  • Real-time energy and power profiling
  • Backup Capacitor for RTC mode
  • USB interface for Host/Device/OTG
  • LESENSE demo ready
  • Light, LC and touch sensors
  • SEGGER J-Link debugger
  • Free evaluation compiler versions
  • Supported by Simplicity Studio
Sensor Expansion Card for EFM32™ Zero Gecko Starter Kit
SENSOR-EXP-EVBThe SENSOR-EXP-EVB card provides a convenient development platform for Silicon Labs’ Si701x/2x Relative Humidity and Temperature Sensors and Si114x UV Index, Ambient Light, Proximity and 3D Gesture Sensors.. The card plugs directly into the expansion header of the EFM32™ Zero Gecko Starter Kit and is fully supported in Simplicity Studio for fast prototyping and development. Example software and source code is available in Simplicity Studio for a standalone weather station application using the SENSOR-EXP-EVB.
Webinar
.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test these particular products.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the products.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comment List
Anonymous