BitScope Micro Oscilloscope & Analyzer

Table of contents

Introduction
Bitscope MicroBitScope MicroBitScope Micro is a full feature dual channel digital oscilloscope for Raspberry Pi.
BitScope MicroBitScope Micro is also an eight channel logic analyzer, waveform generator, clock generator and spectrum analyzer all packaged in one low cost lightweight water resistant test probe.
BitScope MicroBitScope Micro captures digital signals at up to 40 MSps and has a 20 MHz analogue bandwidth. The software supports frame rates beyond 20 Hz and includes a digital phosphor display. It is fully user programmable and downloads are freely available for Raspberry Pi, Linux, Windows and Macintosh.
BitScope MicroBitScope Micro includes 10 mixed signal test clips, a USB cable and input terminators. It uses an industry standard IDC-10 connector for signal I/O. It offers programmable switching levels on two of the logic channels and impedance sensing, multiple ranges and a ìmacro modeî resolution of 12 bits on both analogue channels. It has standard oscilloscope input impedance (1M/10pF) so BNC adapters can be used to connect regular oscilloscope probes.
Features
  • 20 MHz Bandwidth.
  • 40 MSps Logic Capture.
  • 2 Analog Scope Channels.
  • 2 Analog Comparator channels.
  • 6 Logic/Protocol Analyzer channels.
  • 8 & 12 native analog sample resolution.
  • Decodes Serial, SPI, I2C, CAN and more.
  • Windows, Linux, Mac OS X & Raspberry Pi.
  • Built-in analog waveform & clock generators.
  • User programmable, C/C++, Python, VM API.
  • Tiny, light weight (12g) and water resistant.
Product Video
Webinar
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
Comment List
Anonymous
Parents
  • As ever, many thanks to all who applied.  There was a lot of enthusiasm for this product and unfortunately, we don't have as many products as there were excellent applications.  In this instance, however, we've picked:
    • Norbert Kovács
    • Clem Martins
    • Gerrit Polder
    • Rohit Rangwani
    • Kacper Ziemianin
    Thanks again to all who applied: and stay tuned, more test & measurement equipment will be coming soon!
  • Just checking, but have these been shipped?

    Thanks

  • Hi -

     

    I'm afraid the same issue applies to this shipment: this is definitely the busiest time of year for our warehouse (picture Black Friday being an everyday occurrence) and as such, there will likely be delays.

     

    Thank you for your patience.

     

    Best Regards, Christian

Comment
  • Hi -

     

    I'm afraid the same issue applies to this shipment: this is definitely the busiest time of year for our warehouse (picture Black Friday being an everyday occurrence) and as such, there will likely be delays.

     

    Thank you for your patience.

     

    Best Regards, Christian

Children